IC RF SWITCH SPDT 8-SOIC - SA630D/01,112 - RF and RFID
NXP Semiconductors 1GHz Rf Switch SA630D/01,112
| Digi-Key Part Number | 568-1206-5-ND |
1 25 100 250 500 1000 5000 |
4.84000 3.87000 3.01000 2.85952 2.79500 2.74125 2.68750 |
Extended Price
4.84 96.75 301.00 714.88 1397.50 2741.25 13437.50 |
| Manufacturer Part Number | SA630D/01,112 | |||
| Description | IC RF SWITCH SPDT 8-SOIC | |||
| Quantity Available | 1966 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA630D/01,112 |
| Vendor | NXP Semiconductors |
| Category | RF and RFID |
| RF Type | General Purpose |
| Package / Case | 8-SOIC (3.9mm Width) |
| Frequency | 1GHz |
| Features | SPDT |
| Packaging | Tube |
| Drawing Number | 568; SOT96; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA630D 01,112 SA630D01,112 568 1206 5 ND 56812065ND 568-1206-5 |
SA630D/01,112 Specification Sheet
IC RF SWITCH SPDT 8-SOIC - SA630D/01,112 (568-1206-5-ND) - RF and RFID
Related parts NXP Semiconductors 1GHz Rf Switch SA630D/01,112IC RF SWITCH SPDT 8-SOIC - SA630D/01,112
Order 'ic rf switch spdt 8-soic - SA630D/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1206-5-ND.
IC RF SWITCH SPDT 8-TSSOP - SA58643DP,118
Order 'ic rf switch spdt 8-tssop - SA58643DP,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2376-1-ND.
IC RF SWITCH SPDT 8-TSSOP - SA58643DP,118
Order 'ic rf switch spdt 8-tssop - SA58643DP,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2376-2-ND.
IC RF SWITCH SPDT 8-TSSOP - SA58643DP,118
Order 'ic rf switch spdt 8-tssop - SA58643DP,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2376-6-ND.
IC THERMOSTATIC SWITCH SS 8-SOIC - AD22105AR
Order 'ic thermostatic switch ss 8-soic - AD22105AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD22105AR-ND.
IC LED DRIVER RGB 8-SOIC - PCA9533D/01,112
Order 'ic led driver rgb 8-soic - PCA9533D/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3372-5-ND.
IC LED DRIVER LINEAR 8-SOIC - PCA9553D/01,112
Order 'ic led driver linear 8-soic - PCA9553D/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3390-5-ND.
IC MAGNETIC FIELD SENSOR 8-SOIC - KMZ51,115
Order 'ic magnetic field sensor 8-soic - KMZ51,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2425-1-ND.
IC MAGNETIC FIELD SENSOR 8-SOIC - KMZ51,115
Order 'ic magnetic field sensor 8-soic - KMZ51,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2425-2-ND.
IC TRANSIMP AMP 140MHZ 8-SOIC - SA5212AD/01,112
Order 'ic transimp amp 140mhz 8-soic - SA5212AD/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SA5212AD/01,112-ND.
IC MAGNETIC FIELD SENSOR 8-SOIC - KMZ51,115
Order 'ic magnetic field sensor 8-soic - KMZ51,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2425-6-ND.
IC SWITCH SPDT SOT96 - SA630D/01,118
Order 'ic switch spdt sot96 - SA630D/01,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SA630D/01,118-ND.
IC FET BUS SWITCH 2BIT 8-SOIC - CBTD3306D,112
Order 'ic fet bus switch 2bit 8-soic - CBTD3306D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBTD3306D,112-ND.
IC FET BUS SWITCH 2BIT 8-SOIC - CBTD3306D,118
Order 'ic fet bus switch 2bit 8-soic - CBTD3306D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBTD3306D,118-ND.
IC FET BUS SWITCH 2BIT 8-SOIC - CBTS3306D,112
Order 'ic fet bus switch 2bit 8-soic - CBTS3306D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBTS3306D,112-ND.
Options for NXP Semiconductors 1GHz Rf Switch SA630D/01,112
Send this link via E-Mail
Help With This Screen
