IC SWITCH RF SP6T 50 OHM 24VQFN - HRF-SW1030-TR - RF and RFID
| Digi-Key Part Number | 342-1044-1-ND |
1 25 100 500 |
17.00000 7.00000 6.00000 4.99982 |
Extended Price
17.00 175.00 600.00 2499.91 |
| Manufacturer Part Number | HRF-SW1030-TR | |||
| Description | IC SWITCH RF SP6T 50 OHM 24VQFN | |||
| Quantity Available | 4606 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HRF-SW1030-TR |
| Vendor | Honeywell Microelectronics & Precision Sensors (VA) |
| Category | RF and RFID |
| RF Type | Cellular, PCS, GSM, WLL |
| Package / Case | 24-VFQFN |
| Frequency | 0Hz ~ 2.5GHz |
| Features | SP6T |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HRF SW1030 TR HRFSW1030TR 342 1044 1 ND 34210441ND 342-1044-1 |
HRF-SW1030-TR Specification Sheet
IC SWITCH RF SP6T 50 OHM 24VQFN - HRF-SW1030-TR (342-1044-1-ND) - RF and RFID
Related parts RF and RFID :IC SWITCH RF SP6T 50 OHM 24VQFN - HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1044-2-ND.
IC SWITCH RF SP6T 50 OHM 24VQFN - HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1044-1-ND.
IC SWITCH RF SP6T 50 OHM 24VQFN - HRF-SW1030-TR
Order 'ic switch rf sp6t 50 ohm 24vqfn - HRF-SW1030-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors (VA). Digi-Key part number 342-1044-6-ND.
IC SWITCH RF SP6T 75 OHM 24VQFN - HRF-SW1031-TR
Order 'ic switch rf sp6t 75 ohm 24vqfn - HRF-SW1031-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1031-TR-ND.
IC SWITCH RF SP4T 50 OHM 20VQFN - HRF-SW1020-TR
Order 'ic switch rf sp4t 50 ohm 20vqfn - HRF-SW1020-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1020-TR-ND.
IC SWITCH RF SPDT 50 OHM 12VQFN - HRF-SW1000-TR
Order 'ic switch rf spdt 50 ohm 12vqfn - HRF-SW1000-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1000-TR-ND.
IC SWITCH RF SP4T 75 OHM 20VQFN - HRF-SW1021-TR
Order 'ic switch rf sp4t 75 ohm 20vqfn - HRF-SW1021-TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1021-TR-ND.
IC SWITCH RF SPDT 50 OHM 12VQFN - HRF-SW1000-B
Order 'ic switch rf spdt 50 ohm 12vqfn - HRF-SW1000-B' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1000-B-ND.
IC SWITCH RF SPDT 75 OHM 12VQFN - HRF-SW1001TR
Order 'ic switch rf spdt 75 ohm 12vqfn - HRF-SW1001TR' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HRF-SW1001-TR-ND.
IC SWITCH 1X1 SOT23-5 - 74H1G66STR
Order 'ic switch 1x1 sot23-5 - 74H1G66STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1245-2-ND.
IC SWITCH DUAL SPST 16SOIC - DG300ABWE+T
Order 'ic switch dual spst 16soic - DG300ABWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ABWE+T-ND.
IC SWITCH SPDT 16SOIC - DG301ACWE+T
Order 'ic switch spdt 16soic - DG301ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG301ACWE+T-ND.
IC SWITCH DUAL DPST 16SOIC - DG302ACWE+T
Order 'ic switch dual dpst 16soic - DG302ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG302ACWE+T-ND.
IC SWITCH DUAL SPDT 16SOIC - DG303ACWE+T
Order 'ic switch dual spdt 16soic - DG303ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303ACWE+T-ND.
IC SWITCH SPDT 16SOIC - DG305ACWE+T
Order 'ic switch spdt 16soic - DG305ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG305ACWE+T-ND.
Send this link via E-Mail
Help With This Screen
