IC RCVR/AUDIO AMP AM/FM 28-DIP - U2510B-M
| Digi-Key Part Number | U2510B-M-ND |
1000 |
1.72500 |
Extended Price
1725.00 |
| Manufacturer Part Number | U2510B-M | |||
| Description | IC RCVR/AUDIO AMP AM/FM 28-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | U2510B-M |
| Vendor | Atmel |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | AM, FM |
| Package / Case | 28-DIP |
| Series | * |
| Frequency | * |
| Features | * |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
U2510B M U2510BM |
IC RCVR/AUDIO AMP AM/FM 28-DIP - U2510B-M (U2510B-M-ND)
Related parts:IC RCVR/AUDIO AMP AM/FM 28-DIP - U2510B-M
Order 'ic rcvr/audio amp am/fm 28-dip - U2510B-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2510B-M-ND.
IC MONO AUDIO AMP 1W BTL 8-DIP - TDA7052AN
Order 'ic mono audio amp 1w btl 8-dip - TDA7052AN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1138-5-ND.
IC MONO AUDIO AMP 1W BTL 8-DIP - TDA7052N
Order 'ic mono audio amp 1w btl 8-dip - TDA7052N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1140-5-ND.
IC AUDIO AMP 1.5W BTL 8-DIP - TDA8941PD
Order 'ic audio amp 1.5w btl 8-dip - TDA8941PD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3459-5-ND.
IC AUDIO AMP 2X1.5W BTL 16-DIP - TDA8942PD
Order 'ic audio amp 2x1.5w btl 16-dip - TDA8942PD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3460-5-ND.
IC AUDIO AMP 2CH 1W 16 DIP W/FIN - AN7510
Order 'ic audio amp 2ch 1w 16 dip w/fin - AN7510' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7510-ND.
IC AUDIO AMP 2CH 1W 16 DIP W/FIN - AN7512
Order 'ic audio amp 2ch 1w 16 dip w/fin - AN7512' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7512-ND.
IC AUDIO AMP 1W STEREO 28-TSSOP - LM4817MHX/NOPB
Order 'ic audio amp 1w stereo 28-tssop - LM4817MHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4817MHX-ND.
IC AUDIO AMP STEREO 2W 28-LLP - LM4838LQX/NOPB
Order 'ic audio amp stereo 2w 28-llp - LM4838LQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4838LQX-ND.
IC AUDIO AMP STEREO 2W 28-TSSOP - LM4838MTEX/NOPB
Order 'ic audio amp stereo 2w 28-tssop - LM4838MTEX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4838MTEX-ND.
IC AUDIO AMP STEREO 2W 28-TSSOP - LM4838MTX/NOPB
Order 'ic audio amp stereo 2w 28-tssop - LM4838MTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4838MTX-ND.
IC AUDIO AMP 2W STEREO 28-TSSOP - LM4849MH/NOPB
Order 'ic audio amp 2w stereo 28-tssop - LM4849MH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4849MH-ND.
IC AUDIO AMP 2W STEREO 28-TSSOP - LM4849MHX/NOPB
Order 'ic audio amp 2w stereo 28-tssop - LM4849MHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4849MHX-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12506-1-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
Order 'ic stereo audio amp 2w 20-htssop - TPA6017A2PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12506-2-ND.
Send this link via E-Mail
Help With This Screen