IC RECEIVER FULL SIZE 44-LQFP - TH7111ENG - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | TH7111ENG-ND |
1 10 25 50 100 1000 5000 |
13.79000 10.48900 8.07520 6.22200 4.77700 3.68900 2.83900 |
Extended Price
13.79 104.89 201.88 311.10 477.70 3689.00 14195.00 |
| Manufacturer Part Number | TH7111ENG | |||
| Description | IC RECEIVER FULL SIZE 44-LQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TH7111ENG |
| Vendor | Melexis Inc |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | ISM |
| Package / Case | 44-LQFP |
| Series | TH7111 |
| Frequency | 868MHz, 915MHz |
| Features | ASK/FSK Receiver |
| Packaging | Tube |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TH7111ENG TH7111ENG |
TH7111ENG Specification Sheet
IC RECEIVER FULL SIZE 44-LQFP - TH7111ENG (TH7111ENG-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID:IC RECEIVER FULL SIZE 44-LQFP - TH7111ENG
Order 'ic receiver full size 44-lqfp - TH7111ENG' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number TH7111ENG-ND.
IC RECEIVER 315/433MHZ 44-LQFP - TH7110ENG
Order 'ic receiver 315/433mhz 44-lqfp - TH7110ENG' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number TH7110ENG-ND.
IC RECEIVER 315/433MHZ 32-LQFP - TH71101ENE
Order 'ic receiver 315/433mhz 32-lqfp - TH71101ENE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number TH71101ENE-ND.
IC RECEIVER SGL CONV 32-LQFP - TH71102ENE
Order 'ic receiver sgl conv 32-lqfp - TH71102ENE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number TH71102ENE-ND.
IC RECEIVER SGL CONV 32-LQFP - TH71111ENE
Order 'ic receiver sgl conv 32-lqfp - TH71111ENE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number TH71111ENE-ND.
IC RECEIVER DBL-CON 32-LQFP - TH71112ENE
Order 'ic receiver dbl-con 32-lqfp - TH71112ENE' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number TH71112ENE-ND.
IC ADC 12BIT 65MSPS 44-LQFP - AD6640AST
Order 'ic adc 12bit 65msps 44-lqfp - AD6640AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6640AST-ND.
IC ADC 8BIT 135MSPS 44-LQFP - AD9054ABST-135
Order 'ic adc 8bit 135msps 44-lqfp - AD9054ABST-135' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9054ABST-135-ND.
IC ADC 8BIT 200MSPS 44-LQFP - AD9054ABST-200
Order 'ic adc 8bit 200msps 44-lqfp - AD9054ABST-200' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9054ABST-200-ND.
IC ADC 8BIT 135MSPS 44-LQFP - AD9054ABSTZ-135
Order 'ic adc 8bit 135msps 44-lqfp - AD9054ABSTZ-135' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9054ABSTZ-135-ND.
IC ADC 8BIT 200MSPS 44-LQFP - AD9054ABSTZ-200
Order 'ic adc 8bit 200msps 44-lqfp - AD9054ABSTZ-200' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9054ABSTZ-200-ND.
IC RECEIVER DUAL FM 44-TQFP - TSH511CF
Order 'ic receiver dual fm 44-tqfp - TSH511CF' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2322-ND.
IC SRAM 2MB ASYNC 44-LQFP - IS61LV12816L-10LQI
Order 'ic sram 2mb async 44-lqfp - IS61LV12816L-10LQI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV12816L-10LQI-ND.
IC SRAM 2MB ASYNC 44-LQFP - IS61LV12816L-10LQI-TR
Order 'ic sram 2mb async 44-lqfp - IS61LV12816L-10LQI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV12816L-10LQI-TR-ND.
IC SRAM 2MB ASYNC 44-LQFP - IS61LV12816L-10LQLI
Order 'ic sram 2mb async 44-lqfp - IS61LV12816L-10LQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV12816L-10LQLI-ND.
Send this link via E-Mail
Help With This Screen