IC SELF TUNED RADIO 44QFP - TEA5762H1UM - RF and RFID
| Digi-Key Part Number | TEA5762H1UM-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TEA5762H1UM | |||
| Description | IC SELF TUNED RADIO 44QFP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEA5762H1UM |
| Vendor | ST-Ericsson Inc |
| Category | RF and RFID |
| Applications | - |
| Current - Receiving | 19mA |
| Features | - |
| Data Rate - Maximum | - |
| Operating Temperature | -15°C ~ 60°C |
| Package / Case | * |
| Packaging | * |
| Sensitivity | - |
| Modulation or Protocol | - |
| Voltage - Supply | 2.5 V ~ 12 V |
| Frequency | - |
| Memory Size | - |
| Data Interface | - |
| Antenna Connector | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEA5762H1UM TEA5762H1UM |
TEA5762H1UM Specification Sheet
IC SELF TUNED RADIO 44QFP - TEA5762H1UM (TEA5762H1UM-ND) - RF and RFID
Related parts RF and RFID :IC SELF TUNED RADIO W/SYN 44PQFP - TEA5757H1GE
Order 'ic self tuned radio w/syn 44pqfp - TEA5757H1GE' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1218-ND.
IC SELF TUNED RADIO 44QFP - TEA5762H1UM
Order 'ic self tuned radio 44qfp - TEA5762H1UM' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number TEA5762H1UM-ND.
IC SELF TUNED RADIO 44PQFP - TEA5757H1UM
Order 'ic self tuned radio 44pqfp - TEA5757H1UM' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number TEA5757H1UM-ND.
IC SELF TUNED RADIO 44-PQFP - TEA5762H1GE
Order 'ic self tuned radio 44-pqfp - TEA5762H1GE' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number TEA5762H1GE-ND.
IC AM/FM RADIO 32-SOIC - TEA5711T2AA
Order 'ic am/fm radio 32-soic - TEA5711T2AA' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number TEA5711T2AA-ND.
IC FM RADIO 16-SOIC - TDA7010T3AA
Order 'ic fm radio 16-soic - TDA7010T3AA' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number TDA7010T3AA-ND.
IC FM RADIO CIRCUIT 16SOIC - TDA7010T3TM
Order 'ic fm radio circuit 16soic - TDA7010T3TM' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number TDA7010T3TM-ND.
IC FILTR/CODEC 14BIT AUD 30TSSOP - STW5093CYLT
Order 'ic filtr/codec 14bit aud 30tssop - STW5093CYLT' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 497-3375-1-ND.
IC FILTR/CODEC 14BIT AUD 30TSSOP - STW5093CYLT
Order 'ic filtr/codec 14bit aud 30tssop - STW5093CYLT' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 497-3375-2-ND.
IC AUDIO CODEC W/TCH SCRN 48LQFP - UCB1400BEVM
Order 'ic audio codec w/tch scrn 48lqfp - UCB1400BEVM' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1323-1-ND.
IC AUDIO CODEC W/TCH SCRN 48LQFP - UCB1400BEVM
Order 'ic audio codec w/tch scrn 48lqfp - UCB1400BEVM' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1323-2-ND.
IC AUDIO CODEC W/TCH SCRN 48LQFP - UCB1400BEFE
Order 'ic audio codec w/tch scrn 48lqfp - UCB1400BEFE' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number UCB1400BEFE-ND.
IC AUDIO CODEC '97 20BIT 48LQFP - UCB1400BEFA
Order 'ic audio codec '97 20bit 48lqfp - UCB1400BEFA' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number UCB1400BEFA-ND.
IC DECODER STEREO PLL 8SOIC - TDA7040T2AA
Order 'ic decoder stereo pll 8soic - TDA7040T2AA' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number TDA7040T2AA-ND.
IC DECODER STEREO PLL 8SOIC - TDA7040T2TM
Order 'ic decoder stereo pll 8soic - TDA7040T2TM' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number TDA7040T2TM-ND.
Send this link via E-Mail
Help With This Screen
