IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5211XT - ICs, Modules, Accessories for RF, RFID
| Digi-Key Part Number | TDA5211XTINTR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TDA5211XT | |||
| Description | IC FSK/ASK RECEIVER P-TSSOP-28 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA5211XT |
| Vendor | Infineon Technologies |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-TSSOP |
| Typical RF Application | RKE |
| Typical RF Application | Access Control |
| Frequency | 310.000 MHz [Min] |
| Frequency | 330.000 MHz [Min] |
| Frequency | 330.000 MHz [Max] |
| Frequency | 350.000 MHz [Max] |
| Modulation Type | ASK |
| Modulation Type | FSK |
| Supply Voltage | 5.00 V [Typ] |
| Supply Current | 5.700 mA [Typ] |
| Supply Current | 5.000 mA [Typ] |
| Packaging | Tape & Reel |
| Length | 7.000 mm [Typ] |
| Width | 4.400 mm [Typ] |
| Thickness | 1.2000 mm [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA5211XT TDA5211XT TDA5211XTINTR ND TDA5211XTINTRND TDA5211XTINTR |
TDA5211XT Specification Sheet
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5211XT (TDA5211XTINTR-ND) - ICs, Modules, Accessories for RF, RFID
Related parts ICs, Modules, Accessories for RF, RFID:IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5211XT
Order 'ic fsk/ask receiver p-tssop-28 - TDA5211XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5211XTINCT-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5211XT
Order 'ic fsk/ask receiver p-tssop-28 - TDA5211XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5211XTINTR-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5211
Order 'ic fsk/ask receiver p-tssop-28 - TDA5211' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5211INCT-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5211
Order 'ic fsk/ask receiver p-tssop-28 - TDA5211' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5211INTR-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5212
Order 'ic fsk/ask receiver p-tssop-28 - TDA5212' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5212INCT-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5212
Order 'ic fsk/ask receiver p-tssop-28 - TDA5212' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5212INTR-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5212XT
Order 'ic fsk/ask receiver p-tssop-28 - TDA5212XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5212XTINCT-ND.
IC FSK/ASK RECEIVER P-TSSOP-28 - TDA5212XT
Order 'ic fsk/ask receiver p-tssop-28 - TDA5212XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5212XTINTR-ND.
IC LP FSK/ASK SHR P-TSSOP-28 - TDA5210
Order 'ic lp fsk/ask shr p-tssop-28 - TDA5210' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5210INCT-ND.
IC LP FSK/ASK SHR P-TSSOP-28 - TDA5210
Order 'ic lp fsk/ask shr p-tssop-28 - TDA5210' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5210INTR-ND.
IC LP FSK/ASK SHR P-TSSOP-28 - TDA5210
Order 'ic lp fsk/ask shr p-tssop-28 - TDA5210' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5210INDKR-ND.
IC LP FSK/ASK SHR P-TSSOP-28 - TDA5211
Order 'ic lp fsk/ask shr p-tssop-28 - TDA5211' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5211INDKR-ND.
IC ASK/FSK RECEIVER P-TSSOP-28 - TDA5210T
Order 'ic ask/fsk receiver p-tssop-28 - TDA5210T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5210T-ND.
IC CTRLR PWM MULTI CPU TSSOP-28 - TDA21301
Order 'ic ctrlr pwm multi cpu tssop-28 - TDA21301' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA21301-ND.
TXRX FSK/ASK SGL LP TSSOP-38 - TDA5251
Order 'txrx fsk/ask sgl lp tssop-38 - TDA5251' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5251INTR-ND.
Send this link via E-Mail
Help With This Screen