IC FM FRONT END 16-SOIC - TDA1575TD
| Digi-Key Part Number | TDA1575TD-ND |
1000 |
1.34984 |
Extended Price
1349.84 |
| Manufacturer Part Number | TDA1575TD | |||
| Description | IC FM FRONT END 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA1575TD |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Applications | FM Radio Receiver |
| Current - Receiving | 23mA |
| Features | - |
| Data Rate - Maximum | - |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Sensitivity | - |
| Modulation or Protocol | FM |
| Voltage - Supply | 7 V ~ 10 V |
| Frequency | 76MHz ~ 90MHz, 87.5MHz ~ 108MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA1575TD TDA1575TD |
TDA1575TD Specification Sheet
IC FM FRONT END 16-SOIC - TDA1575TD (TDA1575TD-ND)
Related parts:IC FM FRONT END 16-SOIC - TDA1575TD
Order 'ic fm front end 16-soic - TDA1575TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1575TD-ND.
IC FM FRONT END CIRC 16SOIC - TDA1575TD-T
Order 'ic fm front end circ 16soic - TDA1575TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1575TD-T-ND.
IC ANALOG FRONT END 20-SOIC T/R - AD73311AR-REEL
Order 'ic analog front end 20-soic t/r - AD73311AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73311AR-REEL-ND.
IC ANALOG FRONT END 20-SOIC - AD73311LAR
Order 'ic analog front end 20-soic - AD73311LAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73311LAR-ND.
IC ANALOG FRONT END 20-SOIC T/R - AD73311LAR-REEL7
Order 'ic analog front end 20-soic t/r - AD73311LAR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73311LAR-REEL7-ND.
IC ANALOG FRONT END 20-SOIC T/R - AD73311LAR-REEL
Order 'ic analog front end 20-soic t/r - AD73311LAR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73311LAR-REEL-ND.
IC FM RADIO MTS 16-SOIC - TDA7021TD
Order 'ic fm radio mts 16-soic - TDA7021TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA7021TD-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LARZ
Order 'ic analog front end dual 28-soic - AD73322LARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LARZ-ND.
IC ANALOG FRONT END DUAL 28-SOIC - AD73322LYRZ
Order 'ic analog front end dual 28-soic - AD73322LYRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73322LYRZ-ND.
IC ANALOG FRONT END 20-SSOP - AD73311ARSZ
Order 'ic analog front end 20-ssop - AD73311ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD73311ARSZ-ND.
IC HDSL FRONT END 48-SSOP - AFE1103E/1K
Order 'ic hdsl front end 48-ssop - AFE1103E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1103E/1K-ND.
IC HDSL FRONT END 48-SSOP - AFE1103E
Order 'ic hdsl front end 48-ssop - AFE1103E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1103E-ND.
IC HDSL FRONT END 48-SSOP - AFE1104E/1K
Order 'ic hdsl front end 48-ssop - AFE1104E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1104E/1K-ND.
IC HDSL FRONT END 48-SSOP - AFE1104E
Order 'ic hdsl front end 48-ssop - AFE1104E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1104E-ND.
IC HDSL FRONT END 48-SSOP - AFE1105E/1K
Order 'ic hdsl front end 48-ssop - AFE1105E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1105E/1K-ND.
Send this link via E-Mail
Help With This Screen