IC AM RECEIVER CIRCUIT 16SOIC - TDA1072ATD
| Digi-Key Part Number | TDA1072ATD-ND |
1000 |
1.42775 |
Extended Price
1427.75 |
| Manufacturer Part Number | TDA1072ATD | |||
| Description | IC AM RECEIVER CIRCUIT 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA1072ATD |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Applications | AM Radio Receiver |
| Current - Receiving | 15mA |
| Features | - |
| Data Rate - Maximum | - |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Sensitivity | - |
| Modulation or Protocol | AM |
| Voltage - Supply | 7.5 V ~ 10 V |
| Frequency | AM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA1072ATD TDA1072ATD |
TDA1072ATD Specification Sheet
IC AM RECEIVER CIRCUIT 16SOIC - TDA1072ATD (TDA1072ATD-ND)
Related parts:IC AM RECEIVER CIRCUIT 16SOIC - TDA1072ATD
Order 'ic am receiver circuit 16soic - TDA1072ATD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1072ATD-ND.
IC AM RECEIVER CIRCUIT 16SOIC - TDA1072ATD-T
Order 'ic am receiver circuit 16soic - TDA1072ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA1072ATD-T-ND.
IC DRIVER/RECEIVER TRIPLE 16SOIC - MC145406D-T
Order 'ic driver/receiver triple 16soic - MC145406D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1193-6-ND.
IC DRIVER/RECEIVER TRIPLE 16SOIC - MC145406D-T
Order 'ic driver/receiver triple 16soic - MC145406D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1193-1-ND.
IC DRIVER/RECEIVER TRIPLE 16SOIC - MC145406D-T
Order 'ic driver/receiver triple 16soic - MC145406D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1193-2-ND.
IC DRIVER/RECEIVER EIA 16SOIC - MC145406D
Order 'ic driver/receiver eia 16soic - MC145406D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number MC145406D-ND.
IC FM RADIO CIRCUIT 16SOIC - TDA7010TD-T
Order 'ic fm radio circuit 16soic - TDA7010TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA7010TD-T-ND.
IC FM RADIO CIRCUIT 16SOIC - TDA7021TD-T
Order 'ic fm radio circuit 16soic - TDA7021TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA7021TD-T-ND.
IC DIFF LINE RCVR 16SOIC - PTN3332D
Order 'ic diff line rcvr 16soic - PTN3332D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PTN3332D-ND.
IC DIFF LINE RCVR 16SOIC - PTN3332D-T
Order 'ic diff line rcvr 16soic - PTN3332D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PTN3332D-T-ND.
IC DIFF LINE DRVR 16SOIC - PTN3341D
Order 'ic diff line drvr 16soic - PTN3341D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PTN3341D-ND.
IC DIFF LINE DRVR 16SOIC - PTN3341D-T
Order 'ic diff line drvr 16soic - PTN3341D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PTN3341D-T-ND.
IC TRANSMISSION CIRCUIT 16SOIC - TEA1062ATD-T
Order 'ic transmission circuit 16soic - TEA1062ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number TEA1062ATD-T-ND.
IC DRIVER/RECEIVER TRIPLE 16-DIP - MC145406N
Order 'ic driver/receiver triple 16-dip - MC145406N' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1194-5-ND.
IC HS DIFF LINE RECEIVER 16SOIC - PTN3342D
Order 'ic hs diff line receiver 16soic - PTN3342D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PTN3342D-ND.
Send this link via E-Mail
Help With This Screen