Atmel (VA) 915MHz Rf Receiver T5761-TGQ
IC RX 915MHZ ISM ASK/FSK 20SOIC - T5761-TGQ - RF and RFID
| Digi-Key Part Number | T5761-TGQCT-ND |
1 25 100 |
5.55000 4.64400 3.87000 |
Extended Price
5.55 116.10 387.00 |
| Manufacturer Part Number | T5761-TGQ | |||
| Description | IC RX 915MHZ ISM ASK/FSK 20SOIC | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T5761-TGQ |
| Vendor | Atmel (VA) |
| Category | RF and RFID |
| Applications | General Purpose Data Transmission Systems |
| Current - Receiving | 170µA |
| Features | - |
| Data Rate - Maximum | 10 kBaud |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 20-SOIC |
| Packaging | Cut Tape (CT) |
| Sensitivity | -110dBm |
| Modulation or Protocol | ASK, FSK |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Frequency | 915MHz |
| Memory Size | - |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| Other Names |
T5761 TGQ T5761TGQ T5761 TGQCT ND T5761TGQCTND T5761-TGQCT |
T5761-TGQ Specification Sheet
IC RX 915MHZ ISM ASK/FSK 20SOIC - T5761-TGQ (T5761-TGQCT-ND) - RF and RFID
Related parts Atmel (VA) 915MHz Rf Receiver T5761-TGQAtmel (VA) 915MHz Rf Receiver T5761-TGQ
Order 'ic rx 915mhz ism ask/fsk 20soic - T5761-TGQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5761-TGQCT-ND.
Atmel 915MHz Rf Receiver T5761-TGQ
Order 'ic rx 915mhz ism ask/fsk 20soic - T5761-TGQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5761-TGQTR-ND.
Atmel 868MHz Rf Receiver T5760-TGS
Order 'ic rx 868mhz ism ask/fsk 20soic - T5760-TGS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5760-TGS-ND.
Atmel (VA) 868MHz Rf Receiver T5760-TGQ
Order 'ic rx 868mhz ism ask/fsk 20-soic - T5760-TGQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5760-TGQCT-ND.
Atmel 868MHz Rf Receiver T5760-TGQ
Order 'ic rx 868mhz ism ask/fsk 20-soic - T5760-TGQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5760-TGQTR-ND.
Atmel 915MHz Rf Receiver T5761-TGS
Order 'ic rcvr902-928mhz ask/fsk 20soic - T5761-TGS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5761-TGS-ND.
Atmel Rf, Wireless Ics, Modules, Accessory For Rf, Rfid ATAR862-3
Order 'ic mcu w/uhf ask/fsk tx 24ssop - ATAR862-3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAR862-3-ND.
Atmel Rf, Wireless Ics, Modules, Accessory For Rf, Rfid T5750-6AQJ
Order 'ic tx 868-928mhz ask/fsk 8tssop - T5750-6AQJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5750-6AQJ-ND.
Atmel 300MHz ~ 450MHz Rf Receiver T5743P6-TGS
Order 'ic rcvr300-450mhz ask/fsk 20soic - T5743P6-TGS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5743P6-TGS-ND.
Atmel 868MHz ~ 928MHz Rf Transmitter T5750-6AP
Order 'ic tx 868-928mhz ask/fsk 8-tssop - T5750-6AP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5750-6AP-ND.
Atmel (VA) 868MHz ~ 928MHz Rf Transmitter T5750-6AQ
Order 'ic tx 868-928mhz ask/fsk 8tssop - T5750-6AQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5750-6AQCT-ND.
Atmel 868MHz ~ 928MHz Rf Transmitter T5750-6AQ
Order 'ic tx 868-928mhz ask/fsk 8tssop - T5750-6AQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5750-6AQTR-ND.
Atmel (VA) 310MHz ~ 350MHz Rf Transmitter T5753-6AP
Order 'ic tx 310-330mhz ask/fsk 8tssop - T5753-6AP' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5753-6APCT-ND.
Atmel 310MHz ~ 350MHz Rf Transmitter T5753-6AP
Order 'ic tx 310-330mhz ask/fsk 8tssop - T5753-6AP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5753-6APTR-ND.
Atmel (VA) 429MHz ~ 439MHz Rf Transmitter T5754-6AQ
Order 'ic tx 429-439mhz ask/fsk 8tssop - T5754-6AQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5754-6AQCT-ND.
Options for Atmel (VA) 915MHz Rf Receiver T5761-TGQ
Send this link via E-Mail
Help With This Screen
