IC RX 868MHZ ISM ASK/FSK 20SOIC - T5760-TGS - RF and RFID
Atmel 868MHz Rf Receiver T5760-TGS
| Digi-Key Part Number | T5760-TGS-ND |
1 25 100 |
3.35000 3.22520 3.09600 |
Extended Price
3.35 80.63 309.60 |
| Manufacturer Part Number | T5760-TGS | |||
| Description | IC RX 868MHZ ISM ASK/FSK 20SOIC | |||
| Quantity Available | 2010 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel 868MHz Rf Receiver T5760-TGS
| Technical/Catalog Information | T5760-TGS |
| Vendor | Atmel |
| Category | RF and RFID |
| Applications | General Purpose Data Transmission Systems |
| Current - Receiving | 170µA |
| Features | - |
| Data Rate - Maximum | 10 kBaud |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 20-SOIC |
| Packaging | Tube |
| Sensitivity | -110dBm |
| Modulation or Protocol | ASK, FSK |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Frequency | 868MHz |
| Memory Size | - |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T5760 TGS T5760TGS |
T5760-TGS Specification Sheet
IC RX 868MHZ ISM ASK/FSK 20SOIC - T5760-TGS (T5760-TGS-ND) - RF and RFID
Related parts Atmel 868MHz Rf Receiver T5760-TGSIC RX 868MHZ ISM ASK/FSK 20SOIC - T5760-TGS
Order 'ic rx 868mhz ism ask/fsk 20soic - T5760-TGS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5760-TGS-ND.
IC RX 868MHZ ISM ASK/FSK 20-SOIC - T5760-TGQ
Order 'ic rx 868mhz ism ask/fsk 20-soic - T5760-TGQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5760-TGQCT-ND.
IC RX 868MHZ ISM ASK/FSK 20-SOIC - T5760-TGQ
Order 'ic rx 868mhz ism ask/fsk 20-soic - T5760-TGQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5760-TGQTR-ND.
IC RX 915MHZ ISM ASK/FSK 20SOIC - T5761-TGQ
Order 'ic rx 915mhz ism ask/fsk 20soic - T5761-TGQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5761-TGQCT-ND.
IC RX 915MHZ ISM ASK/FSK 20SOIC - T5761-TGQ
Order 'ic rx 915mhz ism ask/fsk 20soic - T5761-TGQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5761-TGQTR-ND.
IC MCU W/UHF ASK/FSK TX 24SSOP - ATAR862-3
Order 'ic mcu w/uhf ask/fsk tx 24ssop - ATAR862-3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAR862-3-ND.
IC TX 868-928MHZ ASK/FSK 8-TSSOP - T5750-6AP
Order 'ic tx 868-928mhz ask/fsk 8-tssop - T5750-6AP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5750-6AP-ND.
IC TX 868-928MHZ ASK/FSK 8TSSOP - T5750-6AQ
Order 'ic tx 868-928mhz ask/fsk 8tssop - T5750-6AQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5750-6AQCT-ND.
IC TX 868-928MHZ ASK/FSK 8TSSOP - T5750-6AQJ
Order 'ic tx 868-928mhz ask/fsk 8tssop - T5750-6AQJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5750-6AQJ-ND.
IC TX 868-928MHZ ASK/FSK 8TSSOP - T5750-6AQ
Order 'ic tx 868-928mhz ask/fsk 8tssop - T5750-6AQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5750-6AQTR-ND.
IC RCVR300-450MHZ ASK/FSK 20SOIC - T5743P6-TGS
Order 'ic rcvr300-450mhz ask/fsk 20soic - T5743P6-TGS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5743P6-TGS-ND.
IC RCVR902-928MHZ ASK/FSK 20SOIC - T5761-TGS
Order 'ic rcvr902-928mhz ask/fsk 20soic - T5761-TGS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5761-TGS-ND.
IC TXRX ASK/FSK 433/868MHZ 48QFN - ATA5428-PLSW
Order 'ic txrx ask/fsk 433/868mhz 48qfn - ATA5428-PLSW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5428-PLSW-ND.
IC UHF ASK/FSK RECEIVER 20SOIC - ATA3741P3-TGQY
Order 'ic uhf ask/fsk receiver 20soic - ATA3741P3-TGQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA3741P3-TGQYTR-ND.
IC UHF ASK/FSK RECEIVER 20SOIC - ATA3741P3-TGSY
Order 'ic uhf ask/fsk receiver 20soic - ATA3741P3-TGSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA3741P3-TGSY-ND.
Options for Atmel 868MHz Rf Receiver T5760-TGS
Send this link via E-Mail
Help With This Screen
