IC RX 868MHZ ISM ASK/FSK 20-SOIC - T5760-TGQ
| Digi-Key Part Number | T5760-TGQCT-ND |
1 25 100 |
5.55000 4.64400 3.87000 |
Extended Price
5.55 116.10 387.00 |
| Manufacturer Part Number | T5760-TGQ | |||
| Description | IC RX 868MHZ ISM ASK/FSK 20-SOIC | |||
| Quantity Available | 3966 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T5760-TGQ |
| Vendor | Atmel (VA) |
| Category | RF and RFID |
| Applications | General Purpose Data Transmission Systems |
| Current - Receiving | 7.8mA |
| Features | - |
| Data Rate - Maximum | 10 kBaud |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 20-SOIC |
| Packaging | Cut Tape (CT) |
| Sensitivity | -110dBm |
| Modulation or Protocol | ASK, FSK |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Frequency | 868MHz |
| Memory Size | - |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| Other Names |
T5760 TGQ T5760TGQ T5760 TGQCT ND T5760TGQCTND T5760-TGQCT |
T5760-TGQ Specification Sheet
IC RX 868MHZ ISM ASK/FSK 20-SOIC - T5760-TGQ (T5760-TGQCT-ND)
Related parts :IC RX 868MHZ ISM ASK/FSK 20-SOIC - T5760-TGQ
Order 'ic rx 868mhz ism ask/fsk 20-soic - T5760-TGQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5760-TGQCT-ND.
IC RX 868MHZ ISM ASK/FSK 20-SOIC - T5760-TGQ
Order 'ic rx 868mhz ism ask/fsk 20-soic - T5760-TGQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5760-TGQTR-ND.
IC RX 868MHZ ISM ASK/FSK 20SOIC - T5760-TGS
Order 'ic rx 868mhz ism ask/fsk 20soic - T5760-TGS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5760-TGS-ND.
IC RX 915MHZ ISM ASK/FSK 20SOIC - T5761-TGQ
Order 'ic rx 915mhz ism ask/fsk 20soic - T5761-TGQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5761-TGQCT-ND.
IC RX 915MHZ ISM ASK/FSK 20SOIC - T5761-TGQ
Order 'ic rx 915mhz ism ask/fsk 20soic - T5761-TGQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5761-TGQTR-ND.
IC MIXER FM IF SYSTEM LP 20-SOIC - SA606D/01,112
Order 'ic mixer fm if system lp 20-soic - SA606D/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3575-5-ND.
IC RCVR PLL ASK 450MHZ 20-SOIC - T5744N-TGQ
Order 'ic rcvr pll ask 450mhz 20-soic - T5744N-TGQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5744N-TGQCT-ND.
IC RCVR PLL ASK 450MHZ 20-SOIC - T5744N-TGQ
Order 'ic rcvr pll ask 450mhz 20-soic - T5744N-TGQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5744N-TGQTR-ND.
IC TX 868-928MHZ ASK/FSK 8-TSSOP - T5750-6AP
Order 'ic tx 868-928mhz ask/fsk 8-tssop - T5750-6AP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5750-6AP-ND.
IC TX 868-928MHZ ASK/FSK 8TSSOP - T5750-6AQ
Order 'ic tx 868-928mhz ask/fsk 8tssop - T5750-6AQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5750-6AQCT-ND.
IC TX 868-928MHZ ASK/FSK 8TSSOP - T5750-6AQ
Order 'ic tx 868-928mhz ask/fsk 8tssop - T5750-6AQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5750-6AQTR-ND.
IC RCVR ASK/FSK 300MHZ 20-SOIC - T5743P3-TGQ
Order 'ic rcvr ask/fsk 300mhz 20-soic - T5743P3-TGQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5743P3-TGQCT-ND.
IC RCVR ASK/FSK 300MHZ 20-SOIC - T5743P3-TGQ
Order 'ic rcvr ask/fsk 300mhz 20-soic - T5743P3-TGQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5743P3-TGQTR-ND.
IC RCVR ASK/FSK 600MHZ 20-SOIC - T5743P6-TGQ
Order 'ic rcvr ask/fsk 600mhz 20-soic - T5743P6-TGQ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number T5743P6-TGQCT-ND.
IC RCVR ASK/FSK 600MHZ 20-SOIC - T5743P6-TGQ
Order 'ic rcvr ask/fsk 600mhz 20-soic - T5743P6-TGQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T5743P6-TGQTR-ND.
Send this link via E-Mail
Help With This Screen
