CAP .10UF 50V CERAMIC Z5U 1206 - C1206C104M5UACTU - Capacitors
| Digi-Key Part Number | 399-1259-1-ND |
10 100 500 1000 |
.12100 .07150 .04126 .02860 |
Extended Price
1.21 7.15 20.63 28.60 |
| Manufacturer Part Number | C1206C104M5UACTU | |||
| Description | CAP .10UF 50V CERAMIC Z5U 1206 | |||
| Quantity Available | 4110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C104M5UACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | Z5U |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C104M5UACTU C1206C104M5UACTU 399 1259 1 ND 39912591ND 399-1259-1 |
C1206C104M5UACTU Specification Sheet
CAP .10UF 50V CERAMIC Z5U 1206 - C1206C104M5UACTU (399-1259-1-ND) - Capacitors
Related parts Capacitors :CAP .10UF 50V CERAMIC Z5U 1206 - C1206C104M5UACTU
Order 'cap .10uf 50v ceramic z5u 1206 - C1206C104M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1259-1-ND.
CAP .10UF 50V CERAMIC Z5U 1206 - C1206C104M5UACTU
Order 'cap .10uf 50v ceramic z5u 1206 - C1206C104M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1259-6-ND.
CAP .10UF 50V CERAMIC Z5U 1206 - C1206C104Z5UACTU
Order 'cap .10uf 50v ceramic z5u 1206 - C1206C104Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1258-1-ND.
CAP .10UF 50V CERAMIC Z5U 1206 - C1206C104M5UACTU
Order 'cap .10uf 50v ceramic z5u 1206 - C1206C104M5UACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1259-2-ND.
CAP .10UF 50V CERAMIC Z5U 1206 - C1206C104Z5UACTU
Order 'cap .10uf 50v ceramic z5u 1206 - C1206C104Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1258-6-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104Z5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1175-1-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104M5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1176-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104M5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1248-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1249-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104J5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1250-1-ND.
CAP .10UF 50V CERAMIC Z5U 1206 - C1206C104Z5UACTU
Order 'cap .10uf 50v ceramic z5u 1206 - C1206C104Z5UACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1258-2-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104Z5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1175-6-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104M5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1176-6-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104M5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1248-6-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1249-6-ND.
Send this link via E-Mail
Help With This Screen