IC DECODER RECEIVER RF 18DIP - RF600D - Integrated Circuits (ICs)
| Digi-Key Part Number | RF600D-ND |
1 |
8.95000 |
Extended Price
8.95 |
| Manufacturer Part Number | RF600D | |||
| Description | IC DECODER RECEIVER RF 18DIP | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RF600D |
| Vendor | RF Solutions |
| Category | Integrated Circuits (ICs) |
| Type | Decoder |
| Applications | RF, IR |
| Package / Case | 18-DIP |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
RF600D RF600D |
RF600D Specification Sheet
IC DECODER RECEIVER RF 18DIP - RF600D (RF600D-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DECODER RECEIVER RF 18DIP - RF600D
Order 'ic decoder receiver rf 18dip - RF600D' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RF600D-ND.
IC ENCODER TRANSMITTER RF 8DIP - RF600E
Order 'ic encoder transmitter rf 8dip - RF600E' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RF600E-ND.
IC DECODER 3 DGTL I/O 8-PDIP - RF803D
Order 'ic decoder 3 dgtl i/o 8-pdip - RF803D' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RF803D-ND.
IC DECODER 3 DGTL I/O 8-SOIC - RF803D-SO
Order 'ic decoder 3 dgtl i/o 8-soic - RF803D-SO' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RF803D-SO-ND.
IC MEASURING RECEIVER RF 8-MSOP - LT5504EMS8
Order 'ic measuring receiver rf 8-msop - LT5504EMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5504EMS8-ND.
IC MEASURING RECEIVER RF 8-MSOP - LT5504EMS8#PBF
Order 'ic measuring receiver rf 8-msop - LT5504EMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5504EMS8#PBF-ND.
IC MEASURING RECEIVER RF 8-MSOP - LT5504EMS8#TR
Order 'ic measuring receiver rf 8-msop - LT5504EMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5504EMS8TR-ND.
IC MEASURING RECEIVER RF 8-MSOP - LT5504EMS8#TRPBF
Order 'ic measuring receiver rf 8-msop - LT5504EMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5504EMS8#TRPBF-ND.
RECEIVER/DECODER 433MHZ RF - RDF1-433F
Order 'receiver/decoder 433mhz rf - RDF1-433F' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RDF1-433F-ND.
RECEIVER RF MINI 315MHZ - AMHIRK-315AR3
Order 'receiver rf mini 315mhz - AMHIRK-315AR3' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AMHIRK-315AR3-ND.
RECEIVER RF ALPHA 5.4V 433MHZ - ALPHA-RX433S
Order 'receiver rf alpha 5.4v 433mhz - ALPHA-RX433S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-RX433S-ND.
RECEIVER RF ALPHA 5.4V 915MHZ - ALPHA-RX915S
Order 'receiver rf alpha 5.4v 915mhz - ALPHA-RX915S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-RX915S-ND.
BOARD EVALUATION RF 315MHZ - RFEVAL2-315
Order 'board evaluation rf 315mhz - RFEVAL2-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RFEVAL2-315-ND.
RECEIVER FM REMOTE 315MHZ 4RELAY - 008-315F
Order 'receiver fm remote 315mhz 4relay - 008-315F' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number 008-315F-ND.
IC ENCODER 3 DGTL I/O 8-PDIP - RF803E
Order 'ic encoder 3 dgtl i/o 8-pdip - RF803E' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RF803E-ND.
Send this link via E-Mail
Help With This Screen
