IC FM-IF NARROW BAND LP 16-DMP - NJM3357M - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | NJM3357M-ND |
1 25 100 |
1.44000 1.20000 .96000 |
Extended Price
1.44 30.00 96.00 |
| Manufacturer Part Number | NJM3357M | |||
| Description | IC FM-IF NARROW BAND LP 16-DMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NJM3357M |
| Vendor | NJR |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | PCS |
| Package / Case | 16-DMP |
| Series | NJM3357 |
| Frequency | 10.7MHz, 455kHz |
| Features | Narrow Band FM IC |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJM3357M NJM3357M |
NJM3357M Specification Sheet
IC FM-IF NARROW BAND LP 16-DMP - NJM3357M (NJM3357M-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID:IC FM-IF NARROW BAND LP 16-DMP - NJM3357M#
Order 'ic fm-if narrow band lp 16-dmp - NJM3357M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3357M#-ND.
IC FM-IF NARROW BAND LP 16-DMP - NJM3357M
Order 'ic fm-if narrow band lp 16-dmp - NJM3357M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3357M-ND.
IC FM-IF NARROW BAND LP 16-DMP - NJM3359D#
Order 'ic fm-if narrow band lp 16-dmp - NJM3359D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3359D#-ND.
IC FM-IF NARROW BAND LP 16-DIP - NJM3357D#
Order 'ic fm-if narrow band lp 16-dip - NJM3357D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3357D#-ND.
IC FM-IF NARROW BAND LP 16-DIP - NJM3357D
Order 'ic fm-if narrow band lp 16-dip - NJM3357D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3357D-ND.
IC OPAMP DUAL SNGL-SPLY LP 8-DMP - NJM2132M
Order 'ic opamp dual sngl-sply lp 8-dmp - NJM2132M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2132M-ND.
IC OPAMP DUAL SNGL-SPLY LP 8-DMP - NJM2132M#
Order 'ic opamp dual sngl-sply lp 8-dmp - NJM2132M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2132M#-ND.
IC VIDEO SWITCH 2-IN/3CH 16-DMP - NJM2283M
Order 'ic video switch 2-in/3ch 16-dmp - NJM2283M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2283M-ND.
IC VIDEO SWITCH 2-IN/3CH 16-DMP - NJM2283M#
Order 'ic video switch 2-in/3ch 16-dmp - NJM2283M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2283M#-ND.
IC VIDEO SW 3IN/2IN/1OUT 16-DMP - NJM2506M
Order 'ic video sw 3in/2in/1out 16-dmp - NJM2506M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2506M-ND.
IC VIDEO SW 3IN/2IN/1OUT 16-DMP - NJM2506M#
Order 'ic video sw 3in/2in/1out 16-dmp - NJM2506M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2506M#-ND.
IC VIDEO SW 3IN/2IN/1OUT 16-DMP - NJM2513M
Order 'ic video sw 3in/2in/1out 16-dmp - NJM2513M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2513M-ND.
IC VIDEO SW 3IN/2IN/1OUT 16-DMP - NJM2513M#
Order 'ic video sw 3in/2in/1out 16-dmp - NJM2513M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2513M#-ND.
IC SW ANLG CMOS QUAD SPST 16-DMP - NJU201AM#
Order 'ic sw anlg cmos quad spst 16-dmp - NJU201AM#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU201AM#-ND.
IC SW ANLG CMOS QUAD SPST 16-DMP - NJU201AM
Order 'ic sw anlg cmos quad spst 16-dmp - NJU201AM' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJU201AM-ND.
Send this link via E-Mail
Help With This Screen