IC FM-IF NARROW BAND LP 16-DIP - NJM3357D# - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | NJM3357D#-ND |
1000 |
.98000 |
Extended Price
980.00 |
| Manufacturer Part Number | NJM3357D# | |||
| Description | IC FM-IF NARROW BAND LP 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM3357D# |
| Vendor | NJR |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | PCS |
| Package / Case | 16-DIP |
| Series | NJM3357 |
| Frequency | 10.7MHz, 455kHz |
| Features | Narrow Band FM IC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM3357D# NJM3357D# |
NJM3357D# Specification Sheet
IC FM-IF NARROW BAND LP 16-DIP - NJM3357D# (NJM3357D#-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID :IC FM-IF NARROW BAND LP 16-DIP - NJM3357D#
Order 'ic fm-if narrow band lp 16-dip - NJM3357D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3357D#-ND.
IC FM-IF NARROW BAND LP 16-DIP - NJM3357D
Order 'ic fm-if narrow band lp 16-dip - NJM3357D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3357D-ND.
IC FM-IF NARROW BAND LP 16-DMP - NJM3359D#
Order 'ic fm-if narrow band lp 16-dmp - NJM3359D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3359D#-ND.
IC FM-IF NARROW BAND LP 16-DMP - NJM3357M#
Order 'ic fm-if narrow band lp 16-dmp - NJM3357M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3357M#-ND.
IC FM-IF NARROW BAND LP 16-DMP - NJM3357M
Order 'ic fm-if narrow band lp 16-dmp - NJM3357M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3357M-ND.
IC ADC 16BIT 1.8V QUAD LP 16-DIP - TC3402VPE
Order 'ic adc 16bit 1.8v quad lp 16-dip - TC3402VPE' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC3402VPE-ND.
IC ADC 16BIT 1.8V QUAD LP 16-DIP - TC3403VPE
Order 'ic adc 16bit 1.8v quad lp 16-dip - TC3403VPE' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC3403VPE-ND.
IC ADC 16BIT 1.8V QUAD LP 16-DIP - TC3404VPE
Order 'ic adc 16bit 1.8v quad lp 16-dip - TC3404VPE' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC3404VPE-ND.
IC DAC 12BIT QUAD SRL LP 16-DIP - DAC8420FP
Order 'ic dac 12bit quad srl lp 16-dip - DAC8420FP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8420FP-ND.
IC DAC QUAD 8BIT 2.7V LP 16-DIP - MAX533BCPE
Order 'ic dac quad 8bit 2.7v lp 16-dip - MAX533BCPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX533BCPE-ND.
IC DAC QUAD 8BIT 2.7V LP 16-DIP - MAX533BCPE+
Order 'ic dac quad 8bit 2.7v lp 16-dip - MAX533BCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX533BCPE+-ND.
IC DAC QUAD 8BIT 5V LP 16-DIP - MAX534BCPE+
Order 'ic dac quad 8bit 5v lp 16-dip - MAX534BCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX534BCPE+-ND.
IC DIFF LINE DRVR QUAD LP 16-DIP - SN65LBC172AN
Order 'ic diff line drvr quad lp 16-dip - SN65LBC172AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12283-5-ND.
IC DIFF LINE DRVR QUAD LP 16-DIP - SN65LBC174AN
Order 'ic diff line drvr quad lp 16-dip - SN65LBC174AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12284-5-ND.
IC DIFF LINE RCVR QUAD LP 16-DIP - SN65LBC175N
Order 'ic diff line rcvr quad lp 16-dip - SN65LBC175N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9718-5-ND.
Send this link via E-Mail
Help With This Screen