IC FM-IF FOR KEYLSS ENTRY 20SSOP - NJM2295AV-TE1#
| Digi-Key Part Number | NJM2295AV-TE1#-ND |
2000 |
2.28000 |
Extended Price
4560.00 |
| Manufacturer Part Number | NJM2295AV-TE1# | |||
| Description | IC FM-IF FOR KEYLSS ENTRY 20SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM2295AV-TE1# |
| Vendor | NJR |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | RKE, Access Control |
| Package / Case | 20-SSOP |
| Series | NJM2295 |
| Frequency | 10.7MHz, 450kHz |
| Features | FM IC for RKE |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM2295AV TE1# NJM2295AVTE1# |
NJM2295AV-TE1# Specification Sheet
IC FM-IF FOR KEYLSS ENTRY 20SSOP - NJM2295AV-TE1# (NJM2295AV-TE1#-ND)
Related parts:IC FM-IF FOR KEYLSS ENTRY 20SSOP - NJM2295AV-TE1
Order 'ic fm-if for keylss entry 20ssop - NJM2295AV-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2295AV-TE1CT-ND.
IC FM-IF FOR KEYLSS ENTRY 20SSOP - NJM2295AV-TE1
Order 'ic fm-if for keylss entry 20ssop - NJM2295AV-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2295AV-TE1DKR-ND.
IC FM-IF FOR KEYLSS ENTRY 20SSOP - NJM2295AV-TE1#
Order 'ic fm-if for keylss entry 20ssop - NJM2295AV-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2295AV-TE1#-ND.
IC FM-IF FOR KEYLSS ENTRY 20SSOP - NJM2295AV-TE1
Order 'ic fm-if for keylss entry 20ssop - NJM2295AV-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2295AV-TE1TR-ND.
IC STEREO CLASS D PWR AMP 20SSOP - NJU8755V-TE1#
Order 'ic stereo class d pwr amp 20ssop - NJU8755V-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU8755V-TE1#CT-ND.
IC STEREO CLASS D PWR AMP 20SSOP - NJU8755V-TE1#
Order 'ic stereo class d pwr amp 20ssop - NJU8755V-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU8755V-TE1#DKR-ND.
IC STEREO CLASS D PWR AMP 20SSOP - NJU8755V-TE1
Order 'ic stereo class d pwr amp 20ssop - NJU8755V-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU8755V-TE1-ND.
IC STEREO CLASS D PWR AMP 20SSOP - NJU8755V-TE1#
Order 'ic stereo class d pwr amp 20ssop - NJU8755V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU8755V-TE1#TR-ND.
IC OPAMP HEX ULTRA HI-SPD 20SSOP - NJM2710V-TE1
Order 'ic opamp hex ultra hi-spd 20ssop - NJM2710V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2710V-TE1CT-ND.
IC OPAMP HEX ULTRA HI-SPD 20SSOP - NJM2710V-TE1
Order 'ic opamp hex ultra hi-spd 20ssop - NJM2710V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2710V-TE1DKR-ND.
IC OPAMP HEX ULTRA HI-SPD 20SSOP - NJM2710V-TE1#
Order 'ic opamp hex ultra hi-spd 20ssop - NJM2710V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2710V-TE1#-ND.
IC OPAMP HEX ULTRA HI-SPD 20SSOP - NJM2710V-TE1
Order 'ic opamp hex ultra hi-spd 20ssop - NJM2710V-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2710V-TE1TR-ND.
IC FM-IF DEMOD 455KHZ 14-SSOP - NJM2590V-TE1
Order 'ic fm-if demod 455khz 14-ssop - NJM2590V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2590V-TE1CT-ND.
IC FM-IF DEMOD 455KHZ 14-SSOP - NJM2590V-TE1
Order 'ic fm-if demod 455khz 14-ssop - NJM2590V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2590V-TE1DKR-ND.
IC FM-IF DEMOD 455KHZ 14-SSOP - NJM2590V-TE1#
Order 'ic fm-if demod 455khz 14-ssop - NJM2590V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2590V-TE1#-ND.
Send this link via E-Mail
Help With This Screen