IC FM-IF FOR PAGER 16-SSOP - NJM2294V-TE1
| Digi-Key Part Number | NJM2294V-TE1TR-ND |
2000 6000 10000 24000 |
1.83750 1.57500 1.31250 1.26000 |
Extended Price
3675.00 9450.00 13125.00 30240.00 |
| Manufacturer Part Number | NJM2294V-TE1 | |||
| Description | IC FM-IF FOR PAGER 16-SSOP | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NJM2294V-TE1 |
| Vendor | NJR |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | Cordless Phones |
| Package / Case | 16-SSOP |
| Series | NJM2294 |
| Frequency | 455kHz |
| Features | FM IC for Pagers |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJM2294V TE1 NJM2294VTE1 NJM2294V TE1TR ND NJM2294VTE1TRND NJM2294V-TE1TR |
NJM2294V-TE1 Specification Sheet
IC FM-IF FOR PAGER 16-SSOP - NJM2294V-TE1 (NJM2294V-TE1TR-ND)
Related parts:IC FM-IF FOR PAGER 16-SSOP - NJM2294V-TE1
Order 'ic fm-if for pager 16-ssop - NJM2294V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2294V-TE1CT-ND.
IC FM-IF FOR PAGER 16-SSOP - NJM2294V-TE1
Order 'ic fm-if for pager 16-ssop - NJM2294V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2294V-TE1DKR-ND.
IC FM-IF FOR PAGER 16-SSOP - NJM2294V-TE1#
Order 'ic fm-if for pager 16-ssop - NJM2294V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2294V-TE1#-ND.
IC FM-IF FOR PAGER 16-SSOP - NJM2294V-TE1
Order 'ic fm-if for pager 16-ssop - NJM2294V-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2294V-TE1TR-ND.
IC FM-IF DEMOD 455KHZ 14-SSOP - NJM2590V-TE1
Order 'ic fm-if demod 455khz 14-ssop - NJM2590V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2590V-TE1CT-ND.
IC FM-IF DEMOD 455KHZ 14-SSOP - NJM2590V-TE1
Order 'ic fm-if demod 455khz 14-ssop - NJM2590V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2590V-TE1DKR-ND.
IC FM-IF DEMOD 455KHZ 14-SSOP - NJM2590V-TE1#
Order 'ic fm-if demod 455khz 14-ssop - NJM2590V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2590V-TE1#-ND.
IC FM-IF DEMOD 455KHZ 14-SSOP - NJM2590V-TE1
Order 'ic fm-if demod 455khz 14-ssop - NJM2590V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2590V-TE1TR-ND.
IC FM-IF DEMOD 455KHZ 20-SSOP - NJM2592V-TE1
Order 'ic fm-if demod 455khz 20-ssop - NJM2592V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2592V-TE1CT-ND.
IC FM-IF DEMOD 455KHZ 20-SSOP - NJM2592V-TE1
Order 'ic fm-if demod 455khz 20-ssop - NJM2592V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2592V-TE1DKR-ND.
IC FM-IF DEMOD 455KHZ 20-SSOP - NJM2592V-TE1#
Order 'ic fm-if demod 455khz 20-ssop - NJM2592V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2592V-TE1#-ND.
IC FM-IF DEMOD 455KHZ 20-SSOP - NJM2592V-TE1
Order 'ic fm-if demod 455khz 20-ssop - NJM2592V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2592V-TE1TR-ND.
IC FM-IF DEMOD 450KHZ 20-SSOP - NJM2593V-TE1#
Order 'ic fm-if demod 450khz 20-ssop - NJM2593V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2593V-TE1#-ND.
IC PLL SYNTH W/3WIRE BUS 16-SSOP - NJW1503AV-TE1
Order 'ic pll synth w/3wire bus 16-ssop - NJW1503AV-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJW1503AV-TE1CT-ND.
IC PLL SYNTH W/3WIRE BUS 16-SSOP - NJW1503AV-TE1
Order 'ic pll synth w/3wire bus 16-ssop - NJW1503AV-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJW1503AV-TE1DKR-ND.
Send this link via E-Mail
Help With This Screen