IC FM-IC NARROW BAND 20-SSOP - NJM2292V-TE1 - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | NJM2292V-TE1DKR-ND |
1 25 100 |
1.47000 1.22520 .98000 |
Extended Price
1.47 30.63 98.00 |
| Manufacturer Part Number | NJM2292V-TE1 | |||
| Description | IC FM-IC NARROW BAND 20-SSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NJM2292V-TE1 |
| Vendor | NJR (VA) |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | Cordless Phones |
| Package / Case | 20-SSOP |
| Series | NJM2292 |
| Frequency | 470MHz, 455kHz |
| Features | Narrow Band FM IC |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJM2292V TE1 NJM2292VTE1 NJM2292V TE1DKR ND NJM2292VTE1DKRND NJM2292V-TE1DKR |
NJM2292V-TE1 Specification Sheet
IC FM-IC NARROW BAND 20-SSOP - NJM2292V-TE1 (NJM2292V-TE1DKR-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID:IC FM-IC NARROW BAND 20-SSOP - NJM2292V-TE1
Order 'ic fm-ic narrow band 20-ssop - NJM2292V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2292V-TE1CT-ND.
IC FM-IC NARROW BAND 20-SSOP - NJM2292V-TE1
Order 'ic fm-ic narrow band 20-ssop - NJM2292V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2292V-TE1DKR-ND.
IC FM-IC NARROW BAND 20-SSOP - NJM2292V-TE1#
Order 'ic fm-ic narrow band 20-ssop - NJM2292V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2292V-TE1#TR-ND.
IC FM-IC NARROW BAND 20-SSOP - NJM2292V-TE1
Order 'ic fm-ic narrow band 20-ssop - NJM2292V-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2292V-TE1TR-ND.
IC FM-IC NAROOW BAND 20-SSOP - NJM#2292V-TE1
Order 'ic fm-ic naroow band 20-ssop - NJM#2292V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM#2292V-TE1CT-ND.
IC FM-IF DEMOD 450KHZ 20-SSOP - NJM2593V-TE1#
Order 'ic fm-if demod 450khz 20-ssop - NJM2593V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2593V-TE1#-ND.
IC FM-IF DEMOD 455KHZ 20-SSOP - NJM2592V-TE1
Order 'ic fm-if demod 455khz 20-ssop - NJM2592V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2592V-TE1CT-ND.
IC FM-IF DEMOD 455KHZ 20-SSOP - NJM2592V-TE1
Order 'ic fm-if demod 455khz 20-ssop - NJM2592V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2592V-TE1DKR-ND.
IC FM-IF DEMOD 455KHZ 20-SSOP - NJM2592V-TE1#
Order 'ic fm-if demod 455khz 20-ssop - NJM2592V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2592V-TE1#-ND.
IC FM-IF DEMOD 455KHZ 20-SSOP - NJM2592V-TE1
Order 'ic fm-if demod 455khz 20-ssop - NJM2592V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2592V-TE1TR-ND.
IC FM-IF FOR PAGER 16-SSOP - NJM2294V-TE1
Order 'ic fm-if for pager 16-ssop - NJM2294V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2294V-TE1CT-ND.
IC FM-IF FOR PAGER 16-SSOP - NJM2294V-TE1
Order 'ic fm-if for pager 16-ssop - NJM2294V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2294V-TE1DKR-ND.
IC FM-IF FOR PAGER 16-SSOP - NJM2294V-TE1#
Order 'ic fm-if for pager 16-ssop - NJM2294V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2294V-TE1#-ND.
IC FM-IF FOR PAGER 16-SSOP - NJM2294V-TE1
Order 'ic fm-if for pager 16-ssop - NJM2294V-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2294V-TE1TR-ND.
IC FM-IF NARROW BAND LP 16-DIP - NJM3357D#
Order 'ic fm-if narrow band lp 16-dip - NJM3357D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3357D#-ND.
Send this link via E-Mail
Help With This Screen