CAP 2.2UF 16V CERAMIC X7R 1206 - C1206C225K4RACTU - Capacitors
| Digi-Key Part Number | 399-1257-1-ND |
10 100 500 1000 |
.33000 .19500 .11250 .07800 |
Extended Price
3.30 19.50 56.25 78.00 |
| Manufacturer Part Number | C1206C225K4RACTU | |||
| Description | CAP 2.2UF 16V CERAMIC X7R 1206 | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C225K4RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C225K4RACTU C1206C225K4RACTU 399 1257 1 ND 39912571ND 399-1257-1 |
C1206C225K4RACTU Specification Sheet
CAP 2.2UF 16V CERAMIC X7R 1206 - C1206C225K4RACTU (399-1257-1-ND) - Capacitors
Related parts Capacitors :CAP 2.2UF 16V CERAMIC X7R 1206 - C1206C225K4RACTU
Order 'cap 2.2uf 16v ceramic x7r 1206 - C1206C225K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1257-1-ND.
CAP 2.2UF 16V CERAMIC X7R 1206 - C1206C225K4RACTU
Order 'cap 2.2uf 16v ceramic x7r 1206 - C1206C225K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1257-6-ND.
CAP 2.2UF 16V CERAMIC X7R 1206 - C1206C225K4RACTU
Order 'cap 2.2uf 16v ceramic x7r 1206 - C1206C225K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1257-2-ND.
CAP 2.2UF 16V CERAMIC Y5V 1206 - C1206C225Z4VACTU
Order 'cap 2.2uf 16v ceramic y5v 1206 - C1206C225Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1260-1-ND.
CAP 2.2UF 16V CERAMIC Y5V 1206 - C1206C225Z4VACTU
Order 'cap 2.2uf 16v ceramic y5v 1206 - C1206C225Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1260-6-ND.
CAP .33UF 16V CERAMIC X7R 1206 - C1206C334K4RACTU
Order 'cap .33uf 16v ceramic x7r 1206 - C1206C334K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1253-1-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1254-1-ND.
CAP 1.2UF 16V CERAMIC X7R 1206 - C1206C125K4RACTU
Order 'cap 1.2uf 16v ceramic x7r 1206 - C1206C125K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1286-1-ND.
CAP .22UF 16V CERAMIC X7R 1206 - ECJ-3VB1C224K
Order 'cap .22uf 16v ceramic x7r 1206 - ECJ-3VB1C224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1874CT-ND.
CAP .22UF 16V CERAMIC X7R 1206 - ECJ-3VB1C224K
Order 'cap .22uf 16v ceramic x7r 1206 - ECJ-3VB1C224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1874DKR-ND.
CAP 2.2UF 16V CERAMIC X7R 1206 - ECJ-3YB1C225K
Order 'cap 2.2uf 16v ceramic x7r 1206 - ECJ-3YB1C225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1931CT-ND.
CAP .33UF 16V CERAMIC X7R 1206 - C1206C334K4RACTU
Order 'cap .33uf 16v ceramic x7r 1206 - C1206C334K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1253-6-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1254-6-ND.
CAP 1.2UF 16V CERAMIC X7R 1206 - C1206C125K4RACTU
Order 'cap 1.2uf 16v ceramic x7r 1206 - C1206C125K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1286-6-ND.
CAP 2.2UF 16V CERAMIC X7R 1206 - ECJ-3YB1C225K
Order 'cap 2.2uf 16v ceramic x7r 1206 - ECJ-3YB1C225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1931DKR-ND.
Send this link via E-Mail
Help With This Screen
