CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU - Capacitors
| Digi-Key Part Number | 399-1256-1-ND |
10 100 500 1000 |
1.43000 .84500 .48750 .33800 |
Extended Price
14.30 84.50 243.75 338.00 |
| Manufacturer Part Number | C1206C125K8RACTU | |||
| Description | CAP 1.2UF 10V CERAMIC X7R 1206 | |||
| Quantity Available | 5530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C125K8RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.2µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C125K8RACTU C1206C125K8RACTU 399 1256 1 ND 39912561ND 399-1256-1 |
C1206C125K8RACTU Specification Sheet
CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU (399-1256-1-ND) - Capacitors
Related parts Capacitors :CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU
Order 'cap 1.2uf 10v ceramic x7r 1206 - C1206C125K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1256-1-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU
Order 'cap 1.2uf 10v ceramic x7r 1206 - C1206C125K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1256-6-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - C1206C125K8RACTU
Order 'cap 1.2uf 10v ceramic x7r 1206 - C1206C125K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1256-2-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125
Order 'cap 1.2uf 10v ceramic x7r 1206 - CC1206KRX7R6BB125' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1199-1-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125
Order 'cap 1.2uf 10v ceramic x7r 1206 - CC1206KRX7R6BB125' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1199-6-ND.
CAP 1.2UF 10V CERAMIC X7R 1206 - CC1206KRX7R6BB125
Order 'cap 1.2uf 10v ceramic x7r 1206 - CC1206KRX7R6BB125' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1199-2-ND.
CAP 1.2UF 16V CERAMIC X7R 1206 - C1206C125K4RACTU
Order 'cap 1.2uf 16v ceramic x7r 1206 - C1206C125K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1286-1-ND.
CAP 1.2UF 16V CERAMIC X7R 1206 - C1206C125K4RACTU
Order 'cap 1.2uf 16v ceramic x7r 1206 - C1206C125K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1286-6-ND.
CAP 6.8UF 10V CERAMIC Y5V 1206 - C1206C685Z8VACTU
Order 'cap 6.8uf 10v ceramic y5v 1206 - C1206C685Z8VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1298-1-ND.
CAP 10UF 10V CERAMIC Y5V 1206 - C1206C106Z8VACTU
Order 'cap 10uf 10v ceramic y5v 1206 - C1206C106Z8VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1299-1-ND.
CAP 6.8UF 10V CERAMIC Y5V 1206 - C1206C685Z8VACTU
Order 'cap 6.8uf 10v ceramic y5v 1206 - C1206C685Z8VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1298-6-ND.
CAP 10UF 10V CERAMIC Y5V 1206 - C1206C106Z8VACTU
Order 'cap 10uf 10v ceramic y5v 1206 - C1206C106Z8VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1299-6-ND.
CAP 1.5UF 10V CERAMIC X7R 1206 - ECJ-3YB1A155K
Order 'cap 1.5uf 10v ceramic x7r 1206 - ECJ-3YB1A155K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1867CT-ND.
CAP 1.5UF 10V CERAMIC X7R 1206 - ECJ-3YB1A155K
Order 'cap 1.5uf 10v ceramic x7r 1206 - ECJ-3YB1A155K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1867DKR-ND.
CAP .10UF 10V CERAMIC X7R 0603 - C0603C104K8RACTU
Order 'cap .10uf 10v ceramic x7r 0603 - C0603C104K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1095-1-ND.
Send this link via E-Mail
Help With This Screen
