CAP 1.0UF 25V CERAMIC X7R 1206 - C1206C105K3RACTU - Capacitors
| Digi-Key Part Number | 399-1255-1-ND |
10 100 500 1000 |
.18800 .11120 .06412 .04446 |
Extended Price
1.88 11.12 32.06 44.46 |
| Manufacturer Part Number | C1206C105K3RACTU | |||
| Description | CAP 1.0UF 25V CERAMIC X7R 1206 | |||
| Quantity Available | 6150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C105K3RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C105K3RACTU C1206C105K3RACTU 399 1255 1 ND 39912551ND 399-1255-1 |
C1206C105K3RACTU Specification Sheet
CAP 1.0UF 25V CERAMIC X7R 1206 - C1206C105K3RACTU (399-1255-1-ND) - Capacitors
Related parts Capacitors :CAP 1.0UF 25V CERAMIC X7R 1206 - C1206C105K3RACTU
Order 'cap 1.0uf 25v ceramic x7r 1206 - C1206C105K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1255-1-ND.
CAP 1.0UF 25V CERAMIC X7R 1206 - C1206C105K3RACTU
Order 'cap 1.0uf 25v ceramic x7r 1206 - C1206C105K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1255-6-ND.
CAP 1.0UF 25V CERAMIC X7R 1206 - C1206C105K3RACTU
Order 'cap 1.0uf 25v ceramic x7r 1206 - C1206C105K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1255-2-ND.
CAP .33UF 25V CERAMIC X7R 1206 - C1206C334K3RACTU
Order 'cap .33uf 25v ceramic x7r 1206 - C1206C334K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1285-1-ND.
CAP .33UF 25V CERAMIC X7R 1206 - C1206C334K3RACTU
Order 'cap .33uf 25v ceramic x7r 1206 - C1206C334K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1285-6-ND.
CAP .10UF 25V CERAMIC X7R 0805 - C0805C104K3RACTU
Order 'cap .10uf 25v ceramic x7r 0805 - C0805C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1168-1-ND.
CAP .10UF 25V CERAMIC X7R 0805 - C0805C104K3RACTU
Order 'cap .10uf 25v ceramic x7r 0805 - C0805C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1168-6-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - C1206C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 1206 - C1206C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1221-1-ND.
CAP 1000PF 100V CERAMIC X7R 1206 - C1206C102K1RACTU
Order 'cap 1000pf 100v ceramic x7r 1206 - C1206C102K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1222-1-ND.
CAP 1200PF 50V CERAMIC X7R 1206 - C1206C122K5RACTU
Order 'cap 1200pf 50v ceramic x7r 1206 - C1206C122K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1223-1-ND.
CAP 1500PF 50V CERAMIC X7R 1206 - C1206C152K5RACTU
Order 'cap 1500pf 50v ceramic x7r 1206 - C1206C152K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1224-1-ND.
CAP 1800PF 50V CERAMIC X7R 1206 - C1206C182K5RACTU
Order 'cap 1800pf 50v ceramic x7r 1206 - C1206C182K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1225-1-ND.
CAP 2200PF 50V CERAMIC X7R 1206 - C1206C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 1206 - C1206C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1226-1-ND.
CAP 2700PF 50V CERAMIC X7R 1206 - C1206C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 1206 - C1206C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1227-1-ND.
CAP 3300PF 50V CERAMIC X7R 1206 - C1206C332K5RACTU
Order 'cap 3300pf 50v ceramic x7r 1206 - C1206C332K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1228-1-ND.
Send this link via E-Mail
Help With This Screen