CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTU - Capacitors
| Digi-Key Part Number | 399-1254-2-ND |
2500 10000 25000 |
.03400 .02600 .02500 |
Extended Price
85.00 260.00 625.00 |
| Manufacturer Part Number | C1206C105K4RACTU | |||
| Description | CAP 1.0UF 16V CERAMIC X7R 1206 | |||
| Quantity Available | 47500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C105K4RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C105K4RACTU C1206C105K4RACTU 399 1254 2 ND 39912542ND 399-1254-2 |
C1206C105K4RACTU Specification Sheet
CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTU (399-1254-2-ND) - Capacitors
Related parts Capacitors :CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1254-1-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1254-2-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1254-6-ND.
CAP .33UF 16V CERAMIC X7R 1206 - C1206C334K4RACTU
Order 'cap .33uf 16v ceramic x7r 1206 - C1206C334K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1253-1-ND.
CAP .33UF 16V CERAMIC X7R 1206 - C1206C334K4RACTU
Order 'cap .33uf 16v ceramic x7r 1206 - C1206C334K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1253-2-ND.
CAP 2.2UF 16V CERAMIC X7R 1206 - C1206C225K4RACTU
Order 'cap 2.2uf 16v ceramic x7r 1206 - C1206C225K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1257-1-ND.
CAP 2.2UF 16V CERAMIC X7R 1206 - C1206C225K4RACTU
Order 'cap 2.2uf 16v ceramic x7r 1206 - C1206C225K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1257-2-ND.
CAP 1.2UF 16V CERAMIC X7R 1206 - C1206C125K4RACTU
Order 'cap 1.2uf 16v ceramic x7r 1206 - C1206C125K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1286-1-ND.
CAP 1.2UF 16V CERAMIC X7R 1206 - C1206C125K4RACTU
Order 'cap 1.2uf 16v ceramic x7r 1206 - C1206C125K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1286-2-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTM
Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTM' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1206C105K4RACTM-ND.
CAP .33UF 16V CERAMIC X7R 1206 - C1206C334K4RACTU
Order 'cap .33uf 16v ceramic x7r 1206 - C1206C334K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1253-6-ND.
CAP 2.2UF 16V CERAMIC X7R 1206 - C1206C225K4RACTU
Order 'cap 2.2uf 16v ceramic x7r 1206 - C1206C225K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1257-6-ND.
CAP 1.2UF 16V CERAMIC X7R 1206 - C1206C125K4RACTU
Order 'cap 1.2uf 16v ceramic x7r 1206 - C1206C125K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1286-6-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - CC1206KKX7R7BB105
Order 'cap 1.0uf 16v ceramic x7r 1206 - CC1206KKX7R7BB105' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1181-1-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - CC1206KKX7R7BB105
Order 'cap 1.0uf 16v ceramic x7r 1206 - CC1206KKX7R7BB105' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1181-2-ND.
Send this link via E-Mail
Help With This Screen