IC AUDIO AM/FM TUNER 8V SOP24 TR - BA1451F-E2 - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | BA1451F-E2-ND |
2000 |
1.17000 |
Extended Price
2340.00 |
| Manufacturer Part Number | BA1451F-E2 | |||
| Description | IC AUDIO AM/FM TUNER 8V SOP24 TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA1451F-E2 |
| Vendor | Rohm |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | AM, FM |
| Package / Case | 24-SOP |
| Series | BA1451F |
| Frequency | - |
| Features | IF Stereo System IC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA1451F E2 BA1451FE2 |
BA1451F-E2 Specification Sheet
IC AUDIO AM/FM TUNER 8V SOP24 TR - BA1451F-E2 (BA1451F-E2-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID:IC AUDIO AM/FM TUNER 8V SOP24 TR - BA1451F-E2
Order 'ic audio am/fm tuner 8v sop24 tr - BA1451F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA1451F-E2-ND.
IC AUDIO AM/FM TUNER 8V SDIP24 - BA1450S
Order 'ic audio am/fm tuner 8v sdip24 - BA1450S' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA1450S-ND.
IC CTRL AUDIO SOUND SOP24 TR - BH3864F-E2
Order 'ic ctrl audio sound sop24 tr - BH3864F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BH3864F-E2-ND.
IC PROC HI DEFINITION SOP24 TR - BA3884F-E2
Order 'ic proc hi definition sop24 tr - BA3884F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA3884F-E2-ND.
IC CTRLR AUDIO SOUND SSOP-B40 TR - BH3857AFV-E2
Order 'ic ctrlr audio sound ssop-b40 tr - BH3857AFV-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BH3857AFV-E2-ND.
IC PREAMP DUAL W/ALC SSOP-B14 TR - BA3308FV-E2
Order 'ic preamp dual w/alc ssop-b14 tr - BA3308FV-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA3308FV-E2-ND.
IC AMP DUAL PWR 3V/35MW SOP16 TR - BA5204F-E2
Order 'ic amp dual pwr 3v/35mw sop16 tr - BA5204F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA5204F-E2-ND.
IC MUTE DETECTOR SOP8 TR - BA3703F-E2
Order 'ic mute detector sop8 tr - BA3703F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA3703F-E2-ND.
IC VOCAL FADER SOP16 TR - BA3838F-E2
Order 'ic vocal fader sop16 tr - BA3838F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA3838F-E2-ND.
IC PSEUDO INDUCTANCE SOP8 TR - BA8201F-E2
Order 'ic pseudo inductance sop8 tr - BA8201F-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA8201F-E2-ND.
IC PULSE/TONE DIALER SOP24 TR - BU8307CF-E2
Order 'ic pulse/tone dialer sop24 tr - BU8307CF-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8307CF-E2-ND.
IC ENCOD COLOR TV SIG SOP24 TR - BH7236AF-E2
Order 'ic encod color tv sig sop24 tr - BH7236AF-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BH7236AF-E2-ND.
IC SOUND PROCESSOR SSOP-A24 TR - BD3871FS-E2
Order 'ic sound processor ssop-a24 tr - BD3871FS-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD3871FS-E2-ND.
IC SERIAL SOUND CTRL SSOP-A32 TR - BH3854AFS-E2
Order 'ic serial sound ctrl ssop-a32 tr - BH3854AFS-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BH3854AFS-E2-ND.
IC SRL SOUND CTRL 2WR SSOPA32 TR - BH3856FS-E2
Order 'ic srl sound ctrl 2wr ssopa32 tr - BH3856FS-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BH3856FS-E2-ND.
Send this link via E-Mail
Help With This Screen