Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255P-ILSY
IC AM/FM RECEIVER 44SSOP - ATR4255P-ILSY - RF and RFID
| Digi-Key Part Number | ATR4255P-ILSY-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATR4255P-ILSY | |||
| Description | IC AM/FM RECEIVER 44SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATR4255P-ILSY |
| Vendor | Atmel |
| Category | RF and RFID |
| Function | AM/FM Receiver |
| Secondary Attributes | - |
| Frequency | 70MHz ~ 160MHz |
| RF Type | Broadcast Radio |
| Package / Case | 44-SSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATR4255P ILSY ATR4255PILSY |
ATR4255P-ILSY Specification Sheet
IC AM/FM RECEIVER 44SSOP - ATR4255P-ILSY (ATR4255P-ILSY-ND) - RF and RFID
Related parts Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255P-ILSYAtmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255P-ILSY
Order 'ic am/fm receiver 44ssop - ATR4255P-ILSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255P-ILSY-ND.
Atmel AM, FM Rf Receiver T4260-ILQH
Order 'ic am/fm front end w/pll 44ssop - T4260-ILQH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T4260-ILQH-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 3 V ~ 3.6 V SN65LVDS3486D
Order 'ic quad diff receiver 16-soic - SN65LVDS3486D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1427-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V SN75107AN
Order 'ic dual line receiver 14-dip - SN75107AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6800-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 15 V SN75155P
Order 'ic line driver/receiver 8-dip - SN75155P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6836-5-ND.
Cypress Semiconductor Corp Drivers, Receivers, Transceiver Integrated Circuit (ics) Transmitter and Receiver Tape & Reel (TR) 4.5V ~ 5.5V CY7B933-JXIT
Order 'ic receiver hotlink 28-plcc - CY7B933-JXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B933-JXIT-ND.
Cypress Semiconductor Corp Drivers, Receivers, Transceiver Integrated Circuit (ics) Transmitter and Receiver Tape & Reel (TR) 4.5 V ~ 5.5 V CY7B923-SXCT
Order 'ic transmitter hotlink 28-soic - CY7B923-SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B923-SXCT-ND.
Texas Instruments 20kHz ~ 90kHz Rf Misc Ic And Module TL852CN
Order 'ic sonar ranging receiver 16-dip - TL852CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19330-5-ND.
Infineon Technologies (VA) 310MHz ~ 350MHz Rf Receiver TDA5211
Order 'ic fsk/ask receiver p-tssop-28 - TDA5211' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TDA5211INCT-ND.
Rohm Semiconductor(VA) 76MHz ~ 108MHz Rf Receiver BH1406KV-E2
Order 'ic lsi fm radio 1chip 48-vqfp - BH1406KV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BH1406KV-E2CT-ND.
NXP Semiconductors 500MHz Rf Mixer SA605DK,112
Order 'ic mixer fm if system lp 20-ssop - SA605DK,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1101-5-ND.
Rohm Semiconductor(VA) 76MHz ~ 90MHz, 87.5MHz ~ 108MHz Rf Transmitter BH1414K-E2
Order 'ic transmitter fm stereo qfp44 - BH1414K-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BH1414K-E2CT-ND.
Rohm Semiconductor 76MHz ~ 90MHz, 87.5MHz ~ 108MHz Rf Transmitter BH1414K-E2
Order 'ic transmitter fm stereo qfp44 - BH1414K-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH1414K-E2TR-ND.
Rohm Semiconductor 76MHz ~ 90MHz, 87.5MHz ~ 108MHz Rf Transmitter BH1416F-E2
Order 'ic transmit fm stereo sop22 tr - BH1416F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH1416F-E2-ND.
Rohm Semiconductor(VA) 76MHz ~ 90MHz, 87.5MHz ~ 108MHz Rf Transmitter BH1417F-E2
Order 'ic transmitter fm stero sop22 - BH1417F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BH1417F-E2CT-ND.
Options for Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255P-ILSY
Send this link via E-Mail
Help With This Screen
