Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255N-ILSY
IC AM/FM RECEIVER 44SSOP - ATR4255N-ILSY
| Digi-Key Part Number | ATR4255N-ILSY-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATR4255N-ILSY | |||
| Description | IC AM/FM RECEIVER 44SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATR4255N-ILSY |
| Vendor | Atmel |
| Category | RF and RFID |
| Function | AM/FM Receiver |
| Secondary Attributes | - |
| Frequency | 70MHz ~ 160MHz |
| RF Type | Broadcast Radio |
| Package / Case | 44-SSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATR4255N ILSY ATR4255NILSY |
IC AM/FM RECEIVER 44SSOP - ATR4255N-ILSY (ATR4255N-ILSY-ND)
Related parts Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255N-ILSYAtmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255N-ILSY
Order 'ic am/fm receiver 44ssop - ATR4255N-ILSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255N-ILSY-ND.
Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255N-ILQY
Order 'ic am/fm receiver 44ssop - ATR4255N-ILQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255N-ILQY-ND.
Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255P-ILSY
Order 'ic am/fm receiver 44ssop - ATR4255P-ILSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255P-ILSY-ND.
Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255-ILQH
Order 'ic am/fm receiver 44ssop - ATR4255-ILQH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255-ILQH-ND.
Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255-ILSH
Order 'ic am/fm receiver 44ssop - ATR4255-ILSH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255-ILSH-ND.
Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255P-ILQY
Order 'ic am/fm receiver 44ssop - ATR4255P-ILQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255P-ILQY-ND.
Atmel Rf Misc Ic Integrated Circuits, Modules, Unit For Rf And Rfid ATR4258-ILQH
Order 'ic am/fm receiver 44ssop - ATR4258-ILQH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4258-ILQH-ND.
Atmel 10.7MHz, 450kHz Rf Receiver ATR4258-ILSH
Order 'ic am/fm receiver 44ssop - ATR4258-ILSH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4258-ILSH-ND.
Atmel AM, FM Rf Receiver T4260-ILQH
Order 'ic am/fm front end w/pll 44ssop - T4260-ILQH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T4260-ILQH-ND.
Atmel AM, FM Rf Receiver T4260-ILSH
Order 'ic am/fm front end w/pll 44ssop - T4260-ILSH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T4260-ILSH-ND.
ST-Ericsson Inc - Rf Receiver TEA57102AA
Order 'ic am/fm receiver 24-dip - TEA57102AA' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number TEA57102AA-ND.
Atmel Rf, Wireless Ics, Modules, Accessory For Rf, Rfid ATR4254-PEPY
Order 'ic af/fm ant imped-match 16qfn - ATR4254-PEPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4254-PEPY-ND.
Atmel Rf, Wireless Ics, Modules, Accessory For Rf, Rfid ATR4254-PEQY
Order 'ic af/fm ant imped-match 16qfn - ATR4254-PEQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4254-PEQY-ND.
Atmel AM, FM Rf Receiver T4258-ILQ
Order 'ic receiver am/fm front 44-ssop - T4258-ILQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T4258-ILQ-ND.
Atmel AM, FM Rf Receiver T4260-IL
Order 'ic receiver am/fm front 44-ssop - T4260-IL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T4260-IL-ND.
Options for Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255N-ILSY
Send this link via E-Mail
Help With This Screen
