Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255-ILQH
IC AM/FM RECEIVER 44SSOP - ATR4255-ILQH - RF and RFID
| Digi-Key Part Number | ATR4255-ILQH-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATR4255-ILQH | |||
| Description | IC AM/FM RECEIVER 44SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATR4255-ILQH |
| Vendor | Atmel |
| Category | RF and RFID |
| Function | AM/FM Receiver |
| Secondary Attributes | - |
| Frequency | 70MHz ~ 160MHz |
| RF Type | AM, FM |
| Package / Case | 44-SSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATR4255 ILQH ATR4255ILQH |
ATR4255-ILQH Specification Sheet
IC AM/FM RECEIVER 44SSOP - ATR4255-ILQH (ATR4255-ILQH-ND) - RF and RFID
Related parts Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255-ILQHAtmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255-ILQH
Order 'ic am/fm receiver 44ssop - ATR4255-ILQH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255-ILQH-ND.
Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255-ILSH
Order 'ic am/fm receiver 44ssop - ATR4255-ILSH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255-ILSH-ND.
Atmel Rf Misc Ic Integrated Circuits, Modules, Unit For Rf And Rfid ATR4258-ILQH
Order 'ic am/fm receiver 44ssop - ATR4258-ILQH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4258-ILQH-ND.
Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255N-ILQY
Order 'ic am/fm receiver 44ssop - ATR4255N-ILQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255N-ILQY-ND.
Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255N-ILSY
Order 'ic am/fm receiver 44ssop - ATR4255N-ILSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255N-ILSY-ND.
Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255P-ILQY
Order 'ic am/fm receiver 44ssop - ATR4255P-ILQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255P-ILQY-ND.
Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255P-ILSY
Order 'ic am/fm receiver 44ssop - ATR4255P-ILSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4255P-ILSY-ND.
Atmel 10.7MHz, 450kHz Rf Receiver ATR4258-ILSH
Order 'ic am/fm receiver 44ssop - ATR4258-ILSH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4258-ILSH-ND.
ST-Ericsson Inc - Rf Receiver TEA57102AA
Order 'ic am/fm receiver 24-dip - TEA57102AA' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number TEA57102AA-ND.
Atmel AM, FM Rf Receiver T4260-ILQH
Order 'ic am/fm front end w/pll 44ssop - T4260-ILQH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T4260-ILQH-ND.
Atmel 10.7MHz Rf Receiver ATR4258-ILQH 19
Order 'ic rcvr am/fm 3wire bus 44ssop - ATR4258-ILQH 19' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR4258-ILQH 19-ND.
Atmel AM, FM Rf Receiver T4260-ILSH
Order 'ic am/fm front end w/pll 44ssop - T4260-ILSH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number T4260-ILSH-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 3 V ~ 3.6 V SN65LVDS388DBTR
Order 'ic octal lvds receiver 38-tssop - SN65LVDS388DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11854-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.5 V ~ 5.5 V SN75140P
Order 'ic dual line receiver 8-dip - SN75140P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12184-5-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Cut Tape (CT) 4.5 V ~ 5.5 V SN75189ADR
Order 'ic quad line receiver 14-soic - SN75189ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1277-1-ND.
Options for Atmel 70MHz ~ 160MHz Rf Misc Ic And Module ATR4255-ILQH
Send this link via E-Mail
Help With This Screen
