IC RCVR UHF ASKFSK 915MHZ 20SOIC - ATA5761N-TGQY - RF and RFID
Atmel 915MHz Rf Receiver ATA5761N-TGQY
| Digi-Key Part Number | ATA5761N-TGQY-ND |
2000 |
4.84800 |
Extended Price
9696.00 |
| Manufacturer Part Number | ATA5761N-TGQY | |||
| Description | IC RCVR UHF ASKFSK 915MHZ 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATA5761N-TGQY |
| Vendor | Atmel |
| Category | RF and RFID |
| Applications | Telemetering and Security Systems |
| Current - Receiving | 7.8mA |
| Features | - |
| Data Rate - Maximum | 10 kBaud |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Sensitivity | -110dBm |
| Modulation or Protocol | ASK, FSK |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Frequency | 915MHz |
| Memory Size | - |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATA5761N TGQY ATA5761NTGQY |
ATA5761N-TGQY Specification Sheet
IC RCVR UHF ASKFSK 915MHZ 20SOIC - ATA5761N-TGQY (ATA5761N-TGQY-ND) - RF and RFID
Related parts Atmel 915MHz Rf Receiver ATA5761N-TGQYIC RCVR UHF ASKFSK 915MHZ 20SOIC - ATA5761N-TGQY
Order 'ic rcvr uhf askfsk 915mhz 20soic - ATA5761N-TGQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5761N-TGQY-ND.
IC RCVR UHF ASKFSK 915MHZ 20SOIC - ATA5761N-TGSY
Order 'ic rcvr uhf askfsk 915mhz 20soic - ATA5761N-TGSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5761N-TGSY-ND.
IC RCVR UHF ASKFSK 868MHZ 20SOIC - ATA5760N-TGQY
Order 'ic rcvr uhf askfsk 868mhz 20soic - ATA5760N-TGQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5760N-TGQY-ND.
IC RCVR UHF ASK 433MHZ 20SOIC - ATA5744N-TGQY
Order 'ic rcvr uhf ask 433mhz 20soic - ATA5744N-TGQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5744N-TGQY-ND.
IC RCVR UHF ASKFSK 868MHZ 20SOIC - ATA5760N-TGSY
Order 'ic rcvr uhf askfsk 868mhz 20soic - ATA5760N-TGSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5760N-TGSY-ND.
IC RCVR ASK/FSK 300KHZ 20SOIC - ATA5743P3-TGQY
Order 'ic rcvr ask/fsk 300khz 20soic - ATA5743P3-TGQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5743P3-TGQY-ND.
IC RCVR ASK/FSK 600KHZ 20SOIC - ATA5743P6-TGQY
Order 'ic rcvr ask/fsk 600khz 20soic - ATA5743P6-TGQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5743P6-TGQY-ND.
IC RCVR ASK/FSK 868MHZ 20SOIC - ATA5760N3-TGQY
Order 'ic rcvr ask/fsk 868mhz 20soic - ATA5760N3-TGQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5760N3-TGQY-ND.
IC RCVR UHF ASK 433MHZ 20SOIC - ATA5744N-TGSY
Order 'ic rcvr uhf ask 433mhz 20soic - ATA5744N-TGSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5744N-TGSY-ND.
IC TX UHF ASKFSK 315MHZ 10MSOP - ATA5756-6DPY
Order 'ic tx uhf askfsk 315mhz 10msop - ATA5756-6DPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5756-6DPY-ND.
IC TX UHF ASKFSK 315MHZ 10MSOP - ATA5756-6DQY
Order 'ic tx uhf askfsk 315mhz 10msop - ATA5756-6DQY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5756-6DQY-ND.
IC TX UHF ASKFSK 315MHZ 10MSOP - ATA5757-6DPY
Order 'ic tx uhf askfsk 315mhz 10msop - ATA5757-6DPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5757-6DPY-ND.
IC TX UHF ASKFSK 315MHZ 10MSOP - ATA5757-6DQJ
Order 'ic tx uhf askfsk 315mhz 10msop - ATA5757-6DQJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5757-6DQJ-ND.
IC RCVR ASK/FSK 300KHZ 20SOIC - ATA5743P3-TGSY
Order 'ic rcvr ask/fsk 300khz 20soic - ATA5743P3-TGSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5743P3-TGSY-ND.
IC RCVR ASK/FSK 600KHZ 20SOIC - ATA5743P6-TGSY
Order 'ic rcvr ask/fsk 600khz 20soic - ATA5743P6-TGSY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5743P6-TGSY-ND.
Options for Atmel 915MHz Rf Receiver ATA5761N-TGQY
Send this link via E-Mail
Help With This Screen
