IC 3D-WAKE-UP RCVR W/RSSI 8TSSOP - ATA5282-6AQH
| Digi-Key Part Number | ATA5282-6AQHTR-ND |
5000 |
2.49000 |
Extended Price
12450.00 |
| Manufacturer Part Number | ATA5282-6AQH | |||
| Description | IC 3D-WAKE-UP RCVR W/RSSI 8TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATA5282-6AQH |
| Vendor | Atmel |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Applications | Car Access, Passive Entry Go(PEG), RFID |
| Current - Receiving | * |
| Features | - |
| Frequency Range | * |
| Data Rate - Maximum | 4 kBaud |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-TSSOP |
| Packaging | * |
| Sensitivity | * |
| Voltage Range | * |
| Modulation | * |
| Voltage - Supply | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATA5282 6AQH ATA52826AQH ATA5282 6AQHTR ND ATA52826AQHTRND ATA5282-6AQHTR |
ATA5282-6AQH Specification Sheet
IC 3D-WAKE-UP RCVR W/RSSI 8TSSOP - ATA5282-6AQH (ATA5282-6AQHTR-ND)
Related parts:IC 3D-WAKE-UP RCVR W/RSSI 8TSSOP - ATA5282-6AQH
Order 'ic 3d-wake-up rcvr w/rssi 8tssop - ATA5282-6AQH' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5282-6AQHCT-ND.
IC 3D-WAKE-UP RCVR W/RSSI 8TSSOP - ATA5282-6AQH
Order 'ic 3d-wake-up rcvr w/rssi 8tssop - ATA5282-6AQH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5282-6AQHTR-ND.
IC 3D-WAKE-UP RCVR W/RSSI 8TSSOP - ATA5282-6APH
Order 'ic 3d-wake-up rcvr w/rssi 8tssop - ATA5282-6APH' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5282-6APHCT-ND.
IC 3D-WAKE-UP RCVR W/RSSI 8TSSOP - ATA5282-6APH
Order 'ic 3d-wake-up rcvr w/rssi 8tssop - ATA5282-6APH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5282-6APHTR-ND.
IC 3D-WAKE-UP RCVR W/RSSI 8TSSOP - ATA5282-6APH
Order 'ic 3d-wake-up rcvr w/rssi 8tssop - ATA5282-6APH' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5282-6APHDKR-ND.
IC 3D RCVR 125KHZ W/RSSI 8TSSOP - ATA5282-DJK
Order 'ic 3d rcvr 125khz w/rssi 8tssop - ATA5282-DJK' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5282-DJKCT-ND.
IC 3D RCVR 125KHZ W/RSSI 8TSSOP - ATA5282-DJK
Order 'ic 3d rcvr 125khz w/rssi 8tssop - ATA5282-DJK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5282-DJKTR-ND.
IC INTRFC WAKE-UP 125KHZ 8TSSOP - ATA5283P-6APJ 71
Order 'ic intrfc wake-up 125khz 8tssop - ATA5283P-6APJ 71' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5283P-6APJCT-ND.
IC INTRFC WAKE-UP 125KHZ 8TSSOP - ATA5283P-6APJ 71
Order 'ic intrfc wake-up 125khz 8tssop - ATA5283P-6APJ 71' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5283P-6APJTR-ND.
IC INTRFC WAKE-UP 125KHZ 8TSSOP - ATA5283P-6AQJ
Order 'ic intrfc wake-up 125khz 8tssop - ATA5283P-6AQJ' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5283P-6AQJCT-ND.
IC INTRFC WAKE-UP 125KHZ 8TSSOP - ATA5283P-6AQJ
Order 'ic intrfc wake-up 125khz 8tssop - ATA5283P-6AQJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5283P-6AQJTR-ND.
IC INTRFC WAKE-UP 125KHZ 8TSSOP - ATA5283P-6APJ 71
Order 'ic intrfc wake-up 125khz 8tssop - ATA5283P-6APJ 71' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5283P-6APJDKR-ND.
IC DGTL DWN/UP CONV HI-D 388-BGA - GC5316IZED
Order 'ic dgtl dwn/up conv hi-d 388-bga - GC5316IZED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number GC5316IZED-ND.
IC CAN TXRX W/BUS WAKE-UP 8-SOIC - SN65HVD1040DR
Order 'ic can txrx w/bus wake-up 8-soic - SN65HVD1040DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21804-1-ND.
IC CAN TXRX W/BUS WAKE-UP 8-SOIC - SN65HVD1040DR
Order 'ic can txrx w/bus wake-up 8-soic - SN65HVD1040DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21804-2-ND.
Send this link via E-Mail
Help With This Screen