RECEIVER RF MINI 315MHZ - AMHIRK-315AR3 - RF and RFID
| Digi-Key Part Number | AMHIRK-315AR3-ND |
1 |
22.43000 |
Extended Price
22.43 |
| Manufacturer Part Number | AMHIRK-315AR3 | |||
| Description | RECEIVER RF MINI 315MHZ | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMHIRK-315AR3 |
| Vendor | RF Solutions |
| Category | RF and RFID |
| Applications | AM Remote Control |
| Current - Receiving | - |
| Features | EMC Compliant and FCC Certified |
| Data Rate - Maximum | - |
| Operating Temperature | -30°C ~ 85°C |
| Package / Case | Module |
| Packaging | Bulk |
| Sensitivity | - |
| Modulation or Protocol | AM |
| Voltage - Supply | 5V |
| Frequency | 315MHz |
| Memory Size | - |
| Data Interface | PCB, Through Hole |
| Antenna Connector | Through Hole |
| Drawing Number | * |
| Other Names |
AMHIRK 315AR3 AMHIRK315AR3 |
AMHIRK-315AR3 Specification Sheet
RECEIVER RF MINI 315MHZ - AMHIRK-315AR3 (AMHIRK-315AR3-ND) - RF and RFID
Related parts RF and RFID :RECEIVER RF MINI 315MHZ - AMHIRK-315AR3
Order 'receiver rf mini 315mhz - AMHIRK-315AR3' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AMHIRK-315AR3-ND.
RECEIVER FM REMOTE 315MHZ 4RELAY - 008-315F
Order 'receiver fm remote 315mhz 4relay - 008-315F' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number 008-315F-ND.
RECEIVER AM HYBRID 315MHZ - AMHRR3-315
Order 'receiver am hybrid 315mhz - AMHRR3-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AMHRR3-315-ND.
RECEIVER AM HYBRID 315MHZ - AMRRQ3-315
Order 'receiver am hybrid 315mhz - AMRRQ3-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AMRRQ3-315-ND.
RECEIVER FM HYBRID 315MHZ - FMRRFQ1-315
Order 'receiver fm hybrid 315mhz - FMRRFQ1-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number FMRRFQ1-315-ND.
BOARD EVALUATION RF 315MHZ - RFEVAL2-315
Order 'board evaluation rf 315mhz - RFEVAL2-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RFEVAL2-315-ND.
RECEIVER RF ALPHA 5.4V 433MHZ - ALPHA-RX433S
Order 'receiver rf alpha 5.4v 433mhz - ALPHA-RX433S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-RX433S-ND.
RECEIVER RF ALPHA 5.4V 915MHZ - ALPHA-RX915S
Order 'receiver rf alpha 5.4v 915mhz - ALPHA-RX915S' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number ALPHA-RX915S-ND.
TRANSMITTER AM 315MHZ 1 SWITCH - AM110C1-315
Order 'transmitter am 315mhz 1 switch - AM110C1-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AM110C1-315-ND.
TRANSMITTER AM 315MHZ 2 SWITCH - AM110C2-315
Order 'transmitter am 315mhz 2 switch - AM110C2-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AM110C2-315-ND.
TRANSMITTER AM 315MHZ 3 SWITCH - AM110C3-315
Order 'transmitter am 315mhz 3 switch - AM110C3-315' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AM110C3-315-ND.
RECEIVER AM MINI HYBRID 433MHZ - AMHRR30-433
Order 'receiver am mini hybrid 433mhz - AMHRR30-433' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AMHRR30-433-ND.
IC DECODER RECEIVER RF 18DIP - RF600D
Order 'ic decoder receiver rf 18dip - RF600D' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RF600D-ND.
TRANSMITTER FM REMOTE 315MHZ 1SW - 102C1-315FR1
Order 'transmitter fm remote 315mhz 1sw - 102C1-315FR1' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number 102C1-315FR1-ND.
TRANSMITTER FM REMOTE 315MHZ 2SW - 102C2-315FR1
Order 'transmitter fm remote 315mhz 2sw - 102C2-315FR1' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number 102C2-315FR1-ND.
Send this link via E-Mail
Help With This Screen
