IC RECEIVER GSM/EDGE 121-BGA - AD6650BBCZ - ICs, Modules, Accessories for RF, RFID
| Digi-Key Part Number | AD6650BBCZ-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AD6650BBCZ | |||
| Description | IC RECEIVER GSM/EDGE 121-BGA | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD6650BBCZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 121-BGA |
| Typical RF Application | GSM |
| Typical RF Application | EDGE |
| Frequency | 70.000 MHz [Min] |
| Frequency | 300.000 MHz [Max] |
| Packaging | Bulk |
| Length | 12.000 mm [Typ] |
| Width | 12.000 mm [Typ] |
| Thickness | 1.1100 mm [Min] |
| Thickness | 1.3100 mm [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD6650BBCZ AD6650BBCZ |
AD6650BBCZ Specification Sheet
IC RECEIVER GSM/EDGE 121-BGA - AD6650BBCZ (AD6650BBCZ-ND) - ICs, Modules, Accessories for RF, RFID
Related parts ICs, Modules, Accessories for RF, RFID:IC RECEIVER GSM/EDGE 121-BGA - AD6650BBCZ
Order 'ic receiver gsm/edge 121-bga - AD6650BBCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6650BBCZ-ND.
IC RECEIVER GSM/EDGE 121-BGA - AD6650BBC
Order 'ic receiver gsm/edge 121-bga - AD6650BBC' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6650BBC-ND.
IC RECEIVER GSM/EDGE 121-BGA - AD6650ABC
Order 'ic receiver gsm/edge 121-bga - AD6650ABC' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6650ABC-ND.
IC VIDEO CODEC JPEG2000 121-BGA - ADV202BBC-115
Order 'ic video codec jpeg2000 121-bga - ADV202BBC-115' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV202BBC-115-ND.
IC VIDEO CODEC JPEG2000 121-BGA - ADV202BBCZ-115
Order 'ic video codec jpeg2000 121-bga - ADV202BBCZ-115' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV202BBCZ-115-ND.
IC RECEIVER FIBER OPTIC 16SOIC - AD807A-155BRZ
Order 'ic receiver fiber optic 16soic - AD807A-155BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD807A-155BRZ-ND.
IC RECEIVER FIBER OPTIC 16SOIC - AD807A-155BRZRL7
Order 'ic receiver fiber optic 16soic - AD807A-155BRZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD807A-155BRZRL7-ND.
IC RECEIVER FIBER OPTIC 16SOIC - AD807A-155BRZRL
Order 'ic receiver fiber optic 16soic - AD807A-155BRZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD807A-155BRZRL-ND.
IC RECEIVER FIBER OPTIC 16SOIC - AD808-622BRZ
Order 'ic receiver fiber optic 16soic - AD808-622BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD808-622BRZ-ND.
IC RECEIVER FIBER OPTIC 16SOIC - AD808-622BRZRL7
Order 'ic receiver fiber optic 16soic - AD808-622BRZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD808-622BRZRL7-ND.
IC RECEIVER LINE EQUAL 8LFCSP - AD8128ACPZ-R2
Order 'ic receiver line equal 8lfcsp - AD8128ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8128ACPZ-R2-ND.
IC RECEIVER LINE EQUAL 8LFCSP - AD8128ACPZ-R7
Order 'ic receiver line equal 8lfcsp - AD8128ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8128ACPZ-R7-ND.
IC RECEIVER LINE EQUAL 8LFCSP - AD8128ACPZ-RL
Order 'ic receiver line equal 8lfcsp - AD8128ACPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8128ACPZ-RL-ND.
IC RECEIVER TRIPLE DIFF 32LFCSP - AD8143ACPZ-R2
Order 'ic receiver triple diff 32lfcsp - AD8143ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8143ACPZ-R2-ND.
IC RECEIVER TRIPLE DIFF 32LFCSP - AD8143ACPZ-REEL7
Order 'ic receiver triple diff 32lfcsp - AD8143ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8143ACPZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen