IC RECEIVER RC BICMOS 28-SSOP - CME8000-TLPH - RF and RFID
| Digi-Key Part Number | 561-1008-2-ND |
1000 12000 |
1.95000 1.80000 |
Extended Price
1950.00 21600.00 |
| Manufacturer Part Number | CME8000-TLPH | |||
| Description | IC RECEIVER RC BICMOS 28-SSOP | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CME8000-TLPH |
| Vendor | C-Max |
| Category | RF and RFID |
| Applications | Radio Controlled Time |
| Current - Receiving | 2mA |
| Features | - |
| Data Rate - Maximum | - |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Sensitivity | 0.4µV |
| Modulation or Protocol | UTC - Universal Time Code |
| Voltage - Supply | 1.2 V ~ 5 V |
| Frequency | 40kHz ~ 120kHz |
| Memory Size | - |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | PCB, Surface Mount |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CME8000 TLPH CME8000TLPH 561 1008 2 ND 56110082ND 561-1008-2 |
CME8000-TLPH Specification Sheet
IC RECEIVER RC BICMOS 28-SSOP - CME8000-TLPH (561-1008-2-ND) - RF and RFID
Related parts RF and RFID :IC RECEIVER RC BICMOS 28-SSOP - CME8000-TLPH
Order 'ic receiver rc bicmos 28-ssop - CME8000-TLPH' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1008-2-ND.
IC SERIALIZER 10-BIT 28-SSOP - DS92LV1021TMSA/NOPB
Order 'ic serializer 10-bit 28-ssop - DS92LV1021TMSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1021TMSA-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698AP
Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC MCU FLASH 32KX16 28-DIP - PIC18F2620-I/SP
Order 'ic mcu flash 32kx16 28-dip - PIC18F2620-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2620-I/SP-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
IC RFID 13.56MHZ TXRX 20-SSOP - RI-R6C-001A-03
Order 'ic rfid 13.56mhz txrx 20-ssop - RI-R6C-001A-03' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 481-1046-1-ND.
IC TXRX RS485/422 250KBPS 28-DIP - MAX1480ACPI+
Order 'ic txrx rs485/422 250kbps 28-dip - MAX1480ACPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1480ACPI+-ND.
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE+
Order 'ic txrx rs232 250kbps sd 16-ssop - MAX3221ECAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221ECAE+-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
IC ADC 20BIT DUAL-INPUT 28-SOIC - DDC112U
Order 'ic adc 20bit dual-input 28-soic - DDC112U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC112U-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725JP
Order 'ic dual 16-bit d/a 28-dip - DAC725JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725JP-ND.
IC 12-BIT QUAD D/A 28-PLCC - DAC7724NB
Order 'ic 12-bit quad d/a 28-plcc - DAC7724NB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7724NB-ND.
IC QUAD SER 16B VOUT D/A 48-SSOP - DAC7734E
Order 'ic quad ser 16b vout d/a 48-ssop - DAC7734E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7734E-ND.
Send this link via E-Mail
Help With This Screen
