IC RECEIVER RC BICMOS 28-SSOP - CME8000-TLPH
| Digi-Key Part Number | 561-1008-1-ND |
1 10 100 500 |
4.50000 3.08000 2.44950 2.19600 |
Extended Price
4.50 30.80 244.95 1098.00 |
| Manufacturer Part Number | CME8000-TLPH | |||
| Description | IC RECEIVER RC BICMOS 28-SSOP | |||
| Quantity Available | 1199 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CME8000-TLPH |
| Vendor | C-Max (VA) |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | Receiver |
| Package / Case | 28-SSOP |
| Series | CME8000 |
| Frequency | 120 ~ 140KHz |
| Features | Low Power Consumption |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CME8000 TLPH CME8000TLPH 561 1008 1 ND 56110081ND 561-1008-1 |
CME8000-TLPH Specification Sheet
IC RECEIVER RC BICMOS 28-SSOP - CME8000-TLPH (561-1008-1-ND)
Related parts:IC RECEIVER RC BICMOS 28-SSOP - CME8000-TLPH
Order 'ic receiver rc bicmos 28-ssop - CME8000-TLPH' online from Digi-Key. Manufactured by C-Max (VA). Digi-Key part number 561-1008-1-ND.
IC RECEIVER RC BICMOS 28-SSOP - CME8000-TLPH
Order 'ic receiver rc bicmos 28-ssop - CME8000-TLPH' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1008-2-ND.
IC RECEIVER RC BICMOS 28-SSOP - CME8000-TLSH
Order 'ic receiver rc bicmos 28-ssop - CME8000-TLSH' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1007-5-ND.
IC RECEIVER RC BICMOS 16-SSOP - CME6005-TCQH
Order 'ic receiver rc bicmos 16-ssop - CME6005-TCQH' online from Digi-Key. Manufactured by C-Max (VA). Digi-Key part number 561-1013-1-ND.
IC RECEIVER RC BICMOS 16-SSOP - CME6005-TCQH
Order 'ic receiver rc bicmos 16-ssop - CME6005-TCQH' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1013-2-ND.
IC RECEIVER RC BICMOS 16-SSOP - CME6005-TCQH
Order 'ic receiver rc bicmos 16-ssop - CME6005-TCQH' online from Digi-Key. Manufactured by C-Max (VA). Digi-Key part number 561-1013-6-ND.
IC RECEIVER RC BICMOS DIE - CME8000-DDTB
Order 'ic receiver rc bicmos die - CME8000-DDTB' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CME8000-DDTB-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CDBR
Order 'ic txrx rs232 5v 28-ssop - MAX211CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18494-1-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CDBR
Order 'ic txrx rs232 5v 28-ssop - MAX211CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18494-2-ND.
IC TRANSCEIVER RS232 5V 28-SSOP - MAX211CAI
Order 'ic transceiver rs232 5v 28-ssop - MAX211CAI' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX211CAI-ND.
IC TRANSCEIVER RS232 5V 28-SSOP - MAX211CAI+
Order 'ic transceiver rs232 5v 28-ssop - MAX211CAI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX211CAI+-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CAI-T
Order 'ic txrx rs232 5v 28-ssop - MAX211CAI-T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX211CAI-T-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EAI
Order 'ic txrx rs232 5v 28-ssop - MAX211EAI' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX211EAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EEAI
Order 'ic txrx rs232 5v 28-ssop - MAX211EEAI' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX211EEAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213CAI+
Order 'ic txrx rs232 5v 28-ssop - MAX213CAI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX213CAI+-ND.
Send this link via E-Mail
Help With This Screen