CAP 68000PF 50V CERAMIC X7R 1206 - C1206C683J5RACTU - Capacitors
0.068µF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C683J5RACTU
| Digi-Key Part Number | 399-1247-2-ND |
4000 12000 24000 |
.06600 .05100 .04900 |
Extended Price
264.00 612.00 1176.00 |
| Manufacturer Part Number | C1206C683J5RACTU | |||
| Description | CAP 68000PF 50V CERAMIC X7R 1206 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C683J5RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C683J5RACTU C1206C683J5RACTU 399 1247 2 ND 39912472ND 399-1247-2 |
C1206C683J5RACTU Specification Sheet
CAP 68000PF 50V CERAMIC X7R 1206 - C1206C683J5RACTU (399-1247-2-ND) - Capacitors
Related parts 0.068µF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C683J5RACTUCAP 68000PF 50V CERAMIC X7R 1206 - C1206C683J5RACTU
Order 'cap 68000pf 50v ceramic x7r 1206 - C1206C683J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1247-1-ND.
CAP 68000PF 50V CERAMIC X7R 1206 - C1206C683J5RACTU
Order 'cap 68000pf 50v ceramic x7r 1206 - C1206C683J5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1247-2-ND.
CAP 68000PF 50V CERAMIC X7R 1206 - C1206C683J5RACTU
Order 'cap 68000pf 50v ceramic x7r 1206 - C1206C683J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1247-6-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - C1206C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 1206 - C1206C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1221-1-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - C1206C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 1206 - C1206C102K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1221-2-ND.
CAP 1200PF 50V CERAMIC X7R 1206 - C1206C122K5RACTU
Order 'cap 1200pf 50v ceramic x7r 1206 - C1206C122K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1223-1-ND.
CAP 1200PF 50V CERAMIC X7R 1206 - C1206C122K5RACTU
Order 'cap 1200pf 50v ceramic x7r 1206 - C1206C122K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1223-2-ND.
CAP 1500PF 50V CERAMIC X7R 1206 - C1206C152K5RACTU
Order 'cap 1500pf 50v ceramic x7r 1206 - C1206C152K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1224-1-ND.
CAP 1500PF 50V CERAMIC X7R 1206 - C1206C152K5RACTU
Order 'cap 1500pf 50v ceramic x7r 1206 - C1206C152K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1224-2-ND.
CAP 1800PF 50V CERAMIC X7R 1206 - C1206C182K5RACTU
Order 'cap 1800pf 50v ceramic x7r 1206 - C1206C182K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1225-1-ND.
CAP 1800PF 50V CERAMIC X7R 1206 - C1206C182K5RACTU
Order 'cap 1800pf 50v ceramic x7r 1206 - C1206C182K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1225-2-ND.
CAP 2200PF 50V CERAMIC X7R 1206 - C1206C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 1206 - C1206C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1226-1-ND.
CAP 2200PF 50V CERAMIC X7R 1206 - C1206C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 1206 - C1206C222K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1226-2-ND.
CAP 2700PF 50V CERAMIC X7R 1206 - C1206C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 1206 - C1206C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1227-1-ND.
CAP 2700PF 50V CERAMIC X7R 1206 - C1206C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 1206 - C1206C272K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1227-2-ND.
Options for 0.068µF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C683J5RACTU
Send this link via E-Mail
Help With This Screen
