MODEM RF 900MHZ 1W USB - XT09-PKC-U - RF and RFID
Digi International/Maxstream 902MHz ~ 928MHz Rf Receiver, Transmitter, And Transceiver Finished Unit XT09-PKC-U
| Digi-Key Part Number | XT09-PKC-U-ND |
1 |
328.00000 |
Extended Price
328.00 |
| Manufacturer Part Number | XT09-PKC-U | |||
| Description | MODEM RF 900MHZ 1W USB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XT09-PKC-U |
| Vendor | Digi International/Maxstream |
| Category | RF and RFID |
| Modulation or Protocol | FSK |
| Data Rate - Maximum | 230kbps |
| Power - Output | 1W |
| Frequency | 902MHz ~ 928MHz |
| Applications | General Purpose |
| Sensitivity | -110dBm |
| Voltage - Supply | 7 V ~ 28 V |
| Package / Case | * |
| Features | - |
| Interface | USB |
| Function | Transceiver, Modem |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XT09 PKC U XT09PKCU |
XT09-PKC-U Specification Sheet
MODEM RF 900MHZ 1W USB - XT09-PKC-U (XT09-PKC-U-ND) - RF and RFID
Related parts Digi International/Maxstream 902MHz ~ 928MHz Rf Receiver, Transmitter, And Transceiver Finished Unit XT09-PKC-UMODEM RF 900MHZ 1W USB - XT09-PKC-U
Order 'modem rf 900mhz 1w usb - XT09-PKC-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKC-U-ND.
MODEM RF 900MHZ 1W USB INT - XT09-PKC-UA-NA
Order 'modem rf 900mhz 1w usb int - XT09-PKC-UA-NA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKC-UA-NA-ND.
MODEM RF 900MHZ 1W USB W/ ACC - XT09-PKC-UA
Order 'modem rf 900mhz 1w usb w/ acc - XT09-PKC-UA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKC-UA-ND.
MODEM RF 900MHZ 1W USB INT - XT09-PKC-U-NA
Order 'modem rf 900mhz 1w usb int - XT09-PKC-U-NA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKC-U-NA-ND.
MODEM RF 900MHZ 1W ETHER - XT09-PKI-E
Order 'modem rf 900mhz 1w ether - XT09-PKI-E' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKI-E-ND.
MODEM RF 900MHZ 1W ETHER INT - XT09-PKI-EA-NA
Order 'modem rf 900mhz 1w ether int - XT09-PKI-EA-NA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKI-EA-NA-ND.
MODEM RF 900MHZ 1W ETHER W/ACC - XT09-PKI-EA
Order 'modem rf 900mhz 1w ether w/acc - XT09-PKI-EA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKI-EA-ND.
MODEM RF 900MHZ 1W ETHER INT - XT09-PKI-E-NA
Order 'modem rf 900mhz 1w ether int - XT09-PKI-E-NA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKI-E-NA-ND.
MODEM RF 900MHZ 1W RS232/485 INT - XT09-PKI-RA-NA
Order 'modem rf 900mhz 1w rs232/485 int - XT09-PKI-RA-NA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKI-RA-NA-ND.
MODEM RF 900MHZ 1W RS232/485 INT - XT09-PKI-R-NA
Order 'modem rf 900mhz 1w rs232/485 int - XT09-PKI-R-NA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKI-R-NA-ND.
MODEM RF 900MHZ 9600BPS USB - X09-009PKC-UA
Order 'modem rf 900mhz 9600bps usb - X09-009PKC-UA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009PKC-UA-ND.
MODEM RF 900MHZ 9600BPS USB - X09-009PKC-U
Order 'modem rf 900mhz 9600bps usb - X09-009PKC-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009PKC-U-ND.
MODEM RF 900MHZ 19.2KBPS USB - X09-019PKC-UA
Order 'modem rf 900mhz 19.2kbps usb - X09-019PKC-UA' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019PKC-UA-ND.
MODEM RF 900MHZ 19.2KBPS USB - X09-019PKC-U
Order 'modem rf 900mhz 19.2kbps usb - X09-019PKC-U' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019PKC-U-ND.
MODEM RF 900MHZ RS232/485 - XT09-PKT-R
Order 'modem rf 900mhz rs232/485 - XT09-PKT-R' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-PKT-R-ND.
Options for Digi International/Maxstream 902MHz ~ 928MHz Rf Receiver, Transmitter, And Transceiver Finished Unit XT09-PKC-U
Send this link via E-Mail
Help With This Screen
