Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKI-RA

Digi-Key Part Number XC09-009PKI-RA-ND
Price Break
1
Unit Price
120.45000
Extended Price
120.45
Manufacturer Part NumberXC09-009PKI-RA
DescriptionMODEM RF 900MHZ RS232/485 W/ACC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationXC09-009PKI-RA
VendorDIGI INTERNATIONAL/MAXSTREAM
CategoryIntegrated Circuits, Modules, Units for RF and RFID
Modulation or ProtocolFHSS, FSK
Applications*
Current - Receiving45mA
Current - Transmitting*
Features*
Frequency900MHz
Data Rate - Maximum9.6 kbps
Operating Temperature-40°C ~ 85°C
Output Power6dBm
Package / CaseModule
Packaging-
Series9XCite OEM Modules
Voltage - Supply2.85 V ~ 5.5 V
Sensitivity-108dBm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XC09 009PKI RA
XC09009PKIRA

XC09-009PKI-RA Specification Sheet

Image of MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKI-RA

MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKI-RA (XC09-009PKI-RA-ND)

Related parts:
MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKI-RA
 Order 'modem rf 900mhz rs232/485 w/acc - XC09-009PKI-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKI-RA-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKC-RA
 Order 'modem rf 900mhz rs232/485 w/acc - XC09-009PKC-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKC-RA-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKTI-RA
 Order 'modem rf 900mhz rs232/485 w/acc - XC09-009PKTI-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKTI-RA-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-038PKC-RA
 Order 'modem rf 900mhz rs232/485 w/acc - XC09-038PKC-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-038PKC-RA-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-038PKI-RA
 Order 'modem rf 900mhz rs232/485 w/acc - XC09-038PKI-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-038PKI-RA-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-038PKT-RA
 Order 'modem rf 900mhz rs232/485 w/acc - XC09-038PKT-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-038PKT-RA-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XT09-PKT-RA
 Order 'modem rf 900mhz rs232/485 w/acc - XT09-PKT-RA' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XT09-PKT-RA-ND.
MODEM RF 900MHZ RS232/485 NEMA 4 - XT09-4EI-RA-NA
 Order 'modem rf 900mhz rs232/485 nema 4 - XT09-4EI-RA-NA' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XT09-4EI-RA-NA-ND.
MODEM RF 900MHZ RS232/485 NEMA 4 - XT09-4EI-RA
 Order 'modem rf 900mhz rs232/485 nema 4 - XT09-4EI-RA' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XT09-4EI-RA-ND.
MODEM RF 900MHZ RS232/485 NEMA 4 - XT09-4II-RA-NA
 Order 'modem rf 900mhz rs232/485 nema 4 - XT09-4II-RA-NA' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XT09-4II-RA-NA-ND.
MODEM RF 900MHZ RS232/485 NEMA 4 - XT09-4II-RA
 Order 'modem rf 900mhz rs232/485 nema 4 - XT09-4II-RA' online from Digi-Key. Manufactured by MaxStream Inc. Digi-Key part number XT09-4II-RA-ND.
MODEM RF 900MHZ RS232/485 9600 - XC09-009PKI-R
 Order 'modem rf 900mhz rs232/485 9600 - XC09-009PKI-R' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKI-R-ND.
MODEM RF 900MHZ RS232/485 - XC09-009PKC-R
 Order 'modem rf 900mhz rs232/485 - XC09-009PKC-R' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKC-R-ND.
MODEM RF 900MHZ RS232/485 9600 - XC09-009PKTI-R
 Order 'modem rf 900mhz rs232/485 9600 - XC09-009PKTI-R' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKTI-R-ND.
MODEM RF 900MHZ RS232/485 - XC09-038PKC-R
 Order 'modem rf 900mhz rs232/485 - XC09-038PKC-R' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-038PKC-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKC-RA Next: MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKTI-RA