MODEM RF 900MHZ RS232/485 - XC09-009PKC-R
| Digi-Key Part Number | XC09-009PKC-R-ND |
1 |
88.97000 |
Extended Price
88.97 |
| Manufacturer Part Number | XC09-009PKC-R | |||
| Description | MODEM RF 900MHZ RS232/485 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XC09-009PKC-R |
| Vendor | DIGI INTERNATIONAL/MAXSTREAM |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | FHSS, FSK |
| Applications | * |
| Current - Receiving | 45mA |
| Current - Transmitting | * |
| Features | * |
| Frequency | 900MHz |
| Data Rate - Maximum | 9.6 kbps |
| Operating Temperature | 0°C ~ 70°C |
| Output Power | 6dBm |
| Package / Case | Module |
| Packaging | - |
| Series | 9XCite OEM Modules |
| Voltage - Supply | 2.85 V ~ 5.5 V |
| Sensitivity | -108dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XC09 009PKC R XC09009PKCR |
XC09-009PKC-R Specification Sheet
MODEM RF 900MHZ RS232/485 - XC09-009PKC-R (XC09-009PKC-R-ND)
Related parts:MODEM RF 900MHZ RS232/485 - XC09-009PKC-R
Order 'modem rf 900mhz rs232/485 - XC09-009PKC-R' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKC-R-ND.
MODEM RF 900MHZ RS232/485 - XC09-038PKC-R
Order 'modem rf 900mhz rs232/485 - XC09-038PKC-R' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-038PKC-R-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKC-RA
Order 'modem rf 900mhz rs232/485 w/acc - XC09-009PKC-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKC-RA-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKI-RA
Order 'modem rf 900mhz rs232/485 w/acc - XC09-009PKI-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKI-RA-ND.
MODEM RF 900MHZ RS232/485 9600 - XC09-009PKI-R
Order 'modem rf 900mhz rs232/485 9600 - XC09-009PKI-R' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKI-R-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-009PKTI-RA
Order 'modem rf 900mhz rs232/485 w/acc - XC09-009PKTI-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKTI-RA-ND.
MODEM RF 900MHZ RS232/485 9600 - XC09-009PKTI-R
Order 'modem rf 900mhz rs232/485 9600 - XC09-009PKTI-R' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKTI-R-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-038PKC-RA
Order 'modem rf 900mhz rs232/485 w/acc - XC09-038PKC-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-038PKC-RA-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-038PKI-RA
Order 'modem rf 900mhz rs232/485 w/acc - XC09-038PKI-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-038PKI-RA-ND.
MODEM RF 900MHZ RS232/485 38.4K - XC09-038PKI-R
Order 'modem rf 900mhz rs232/485 38.4k - XC09-038PKI-R' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-038PKI-R-ND.
MODEM RF 900MHZ RS232/485 W/ACC - XC09-038PKT-RA
Order 'modem rf 900mhz rs232/485 w/acc - XC09-038PKT-RA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-038PKT-RA-ND.
MODEM RF 900MHZ RS232/485 38.4K - XC09-038PKT-R
Order 'modem rf 900mhz rs232/485 38.4k - XC09-038PKT-R' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-038PKT-R-ND.
MODEM RF 900MHZ USB 9600BPS - XC09-009PKC-U
Order 'modem rf 900mhz usb 9600bps - XC09-009PKC-U' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKC-U-ND.
MODEM RF 900MHZ USB 38.4KBPS - XC09-038PKC-U
Order 'modem rf 900mhz usb 38.4kbps - XC09-038PKC-U' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-038PKC-U-ND.
MODEM RF 900MHZ USB 9600 W/ACC - XC09-009PKC-UA
Order 'modem rf 900mhz usb 9600 w/acc - XC09-009PKC-UA' online from Digi-Key. Manufactured by DIGI INTERNATIONAL/MAXSTREAM. Digi-Key part number XC09-009PKC-UA-ND.
Send this link via E-Mail
Help With This Screen