IC BLUECORE3 ROM 42-CSP - BC313141A18-IXF-E4 - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | BC313141A18-IXF-E4TR-ND |
2000 |
2.18000 |
Extended Price
4360.00 |
| Manufacturer Part Number | BC313141A18-IXF-E4 | |||
| Description | IC BLUECORE3 ROM 42-CSP | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC313141A18-IXF-E4 |
| Vendor | CSR PLC |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | BlueTooth v1.2, Class 2 & 3 |
| Applications | BlueTooth v1.2 |
| Current - Receiving | 35.1mA |
| Current - Transmitting | * |
| Features | - |
| Frequency | 2.4GHz |
| Data Rate - Maximum | 723.2kbps |
| Operating Temperature | -40°C ~ 150°C |
| Output Power | -6dBm ~ +4dBm |
| Package / Case | 42-CSP |
| Packaging | Tape & Reel (TR) |
| Series | BlueCore3-ROM |
| Voltage - Supply | 1.8 V ~ 3.6 V |
| Sensitivity | -85.5dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC313141A18 IXF E4 BC313141A18IXFE4 BC313141A18 IXF E4TR ND BC313141A18IXFE4TRND BC313141A18-IXF-E4TR |
BC313141A18-IXF-E4 Specification Sheet
IC BLUECORE3 ROM 42-CSP - BC313141A18-IXF-E4 (BC313141A18-IXF-E4TR-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID :IC BLUECORE3 ROM 42-CSP - BC313141A18-IXF-E4
Order 'ic bluecore3 rom 42-csp - BC313141A18-IXF-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC313141A18-IXF-E4CT-ND.
IC BLUECORE3 ROM 42-CSP - BC313141A18-IXF-E4
Order 'ic bluecore3 rom 42-csp - BC313141A18-IXF-E4' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC313141A18-IXF-E4TR-ND.
IC BLUECORE3 ROM 84-VFBGA - BC313143A18-IRK-E4
Order 'ic bluecore3 rom 84-vfbga - BC313143A18-IRK-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC313143A18-IRK-E4CT-ND.
IC BLUECORE3 ROM 84-VFBGA - BC313143A18-IRK-E4
Order 'ic bluecore3 rom 84-vfbga - BC313143A18-IRK-E4' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC313143A18-IRK-E4TR-ND.
IC BLUECORE4 ROM 47-CSP - BC41B143A06-IXB-E4
Order 'ic bluecore4 rom 47-csp - BC41B143A06-IXB-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC41B143A06-IXB-E4CT-ND.
IC BLUECORE4 ROM 47-CSP - BC41B143A06-IXB-E4
Order 'ic bluecore4 rom 47-csp - BC41B143A06-IXB-E4' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC41B143A06-IXB-E4TR-ND.
IC BLUECORE3 AUDIO FLASH 96TFBGA - BC31A223A-IVN-E4
Order 'ic bluecore3 audio flash 96tfbga - BC31A223A-IVN-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC31A223A-IVN-E4CT-ND.
IC BLUECORE3 AUDIO FLASH 96TFBGA - BC31A223A-IVN-E4
Order 'ic bluecore3 audio flash 96tfbga - BC31A223A-IVN-E4' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC31A223A-IVN-E4TR-ND.
IC BLUECORE4 ROM 84-VFBGA - BC41B143A06-IRK-E4
Order 'ic bluecore4 rom 84-vfbga - BC41B143A06-IRK-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC41B143A06-IRK-E4CT-ND.
IC BLUECORE4 ROM 84-VFBGA - BC41B143A06-IRK-E4
Order 'ic bluecore4 rom 84-vfbga - BC41B143A06-IRK-E4' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC41B143A06-IRK-E4TR-ND.
IC BLUECORE3 M/M EXT 120-VFBGA - BC352239A-IVQ-E4
Order 'ic bluecore3 m/m ext 120-vfbga - BC352239A-IVQ-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC352239A-IVQ-E4CT-ND.
IC BLUECORE3 M/M EXT 120-VFBGA - BC352239A-IVQ-E4
Order 'ic bluecore3 m/m ext 120-vfbga - BC352239A-IVQ-E4' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC352239A-IVQ-E4TR-ND.
IC BLUECORE3 M/M PNG 96-LFBGA - BC358239A-INN-E4
Order 'ic bluecore3 m/m png 96-lfbga - BC358239A-INN-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC358239A-INN-E4CT-ND.
IC BLUECORE3 M/M PNG 96-LFBGA - BC358239A-INN-E4
Order 'ic bluecore3 m/m png 96-lfbga - BC358239A-INN-E4' online from Digi-Key. Manufactured by CSR PLC. Digi-Key part number BC358239A-INN-E4TR-ND.
IC BLUECORE4 ROM PNG 96-LFBGA - BC41B143A06-ANN-E4
Order 'ic bluecore4 rom png 96-lfbga - BC41B143A06-ANN-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC41B143A06-ANN-E4CT-ND.
Send this link via E-Mail
Help With This Screen