MODULE RS232 TO TCP/IP - ATWEBSEG-32
| Digi-Key Part Number | ATWEBSEG-32-ND |
1 |
33.25000 |
Extended Price
33.25 |
| Manufacturer Part Number | ATWEBSEG-32 | |||
| Description | MODULE RS232 TO TCP/IP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATWEBSEG-32 |
| Vendor | Atmel |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Through Hole |
| Package Name | Module |
| Type | Interface |
| Typical RF Application | Wireless LAN |
| Supply Voltage | 3.30 V [Typ] |
| Packaging | Bulk |
| Length | 50.000 mm [Typ] |
| Width | 30.000 mm [Typ] |
| Thickness | 10.0000 mm [Typ] |
| Supply Current | 150.000 mA [Typ] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATWEBSEG 32 ATWEBSEG32 |
ATWEBSEG-32 Specification Sheet
MODULE RS232 TO TCP/IP - ATWEBSEG-32 (ATWEBSEG-32-ND)
Related parts :MODULE RS232 TO TCP/IP - ATWEBSEG-32
Order 'module rs232 to tcp/ip - ATWEBSEG-32' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATWEBSEG-32-ND.
KIT EVAL MODULE RS232 TO TCP/IP - ATWEBEVK-05
Order 'kit eval module rs232 to tcp/ip - ATWEBEVK-05' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATWEBEVK-05-ND.
MODULE CAN TO ETHERNET GATEWAY - ATWEBCEG-32
Order 'module can to ethernet gateway - ATWEBCEG-32' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATWEBCEG-32-ND.
KIT DEV TCP/IP AT89C51RD2 - ATWEBDVK-02
Order 'kit dev tcp/ip at89c51rd2 - ATWEBDVK-02' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATWEBDVK-02-ND.
KIT DEV TCP/IP AT89C51RD2 REMOTE - ATWEBDVK-02RC
Order 'kit dev tcp/ip at89c51rd2 remote - ATWEBDVK-02RC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATWEBDVK-02RC-ND.
KIT DEV TCP/IP AT89C51RD2 VOIP - ATWEBDVK-02VOIP
Order 'kit dev tcp/ip at89c51rd2 voip - ATWEBDVK-02VOIP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATWEBDVK-02VOIP-ND.
KIT DEV TCP/IP AT89C51RD2 WEBCAM - ATWEBDVK-02WC
Order 'kit dev tcp/ip at89c51rd2 webcam - ATWEBDVK-02WC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATWEBDVK-02WC-ND.
KIT EVAL TCP/IP AT89C51AC2 - ATWEBEVK-01
Order 'kit eval tcp/ip at89c51ac2 - ATWEBEVK-01' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATWEBEVK-01-ND.
MODULE RS232 FOR SURELINK915A - QUICKLINKRS232A
Order 'module rs232 for surelink915a - QUICKLINKRS232A' online from Digi-Key. Manufactured by Needhams Electronics. Digi-Key part number QUICKLINKRS232A-ND.
RFID 2000 CONTROL MODULE RS232 - RI-CTL-MB2A-03
Order 'rfid 2000 control module rs232 - RI-CTL-MB2A-03' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1035-ND.
RFID HITAG PROX MODULE RS232 - HTRM440/AIE
Order 'rfid hitag prox module rs232 - HTRM440/AIE' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2208-ND.
RFID HITAG READER MODULE RS232 - HTRM800/AED
Order 'rfid hitag reader module rs232 - HTRM800/AED' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2209-ND.
KIT DEV 802.11B/G WISM TCP/IP - WISDK01BI-02
Order 'kit dev 802.11b/g wism tcp/ip - WISDK01BI-02' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number WISDK01BI-02-ND.
KIT DEV RABBIT2000/TCP/IP - 101-0401
Order 'kit dev rabbit2000/tcp/ip - 101-0401' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1005-ND.
KIT DEMO DIG COMPASS MODUL RS232 - HMR3000-DEMO-232
Order 'kit demo dig compass modul rs232 - HMR3000-DEMO-232' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1022-ND.
Send this link via E-Mail
Help With This Screen