10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C103K5RACTU
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103K5RACTU - Capacitors
| Digi-Key Part Number | 399-1234-1-ND |
10 100 500 1000 |
.12100 .07150 .04126 .02860 |
Extended Price
1.21 7.15 20.63 28.60 |
| Manufacturer Part Number | C1206C103K5RACTU | |||
| Description | CAP 10000PF 50V CERAMIC X7R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C103K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C103K5RACTU C1206C103K5RACTU 399 1234 1 ND 39912341ND 399-1234-1 |
C1206C103K5RACTU Specification Sheet
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103K5RACTU (399-1234-1-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C103K5RACTU10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1234-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1234-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1237-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1237-6-ND.
10000pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1234-2-ND.
10000pF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 50V VJ1206Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 1206 - VJ1206Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1321CT-ND.
10000pF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 50V VJ1206Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 1206 - VJ1206Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1321DKR-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1092-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1092-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1158-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1158-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1160-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1160-6-ND.
Options for 10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C103K5RACTU
Send this link via E-Mail
Help With This Screen
