8200pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C822K5RACTU
CAP 8200PF 50V CERAMIC X7R 1206 - C1206C822K5RACTU - Capacitors
| Digi-Key Part Number | 399-1233-2-ND |
4000 12000 24000 |
.05400 .04200 .04000 |
Extended Price
216.00 504.00 960.00 |
| Manufacturer Part Number | C1206C822K5RACTU | |||
| Description | CAP 8200PF 50V CERAMIC X7R 1206 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C822K5RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 8200pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | 1.7mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C822K5RACTU C1206C822K5RACTU 399 1233 2 ND 39912332ND 399-1233-2 |
C1206C822K5RACTU Specification Sheet
CAP 8200PF 50V CERAMIC X7R 1206 - C1206C822K5RACTU (399-1233-2-ND) - Capacitors
Related parts 8200pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C822K5RACTU8200pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C822K5RACTU
Order 'cap 8200pf 50v ceramic x7r 1206 - C1206C822K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1233-1-ND.
8200pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C822K5RACTU
Order 'cap 8200pf 50v ceramic x7r 1206 - C1206C822K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1233-2-ND.
8200pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C822K5RACTU
Order 'cap 8200pf 50v ceramic x7r 1206 - C1206C822K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1233-6-ND.
8200pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206KRX7R9BB822
Order 'cap 8200pf 50v ceramic x7r 1206 - CC1206KRX7R9BB822' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1211-1-ND.
8200pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206KRX7R9BB822
Order 'cap 8200pf 50v ceramic x7r 1206 - CC1206KRX7R9BB822' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1211-2-ND.
8200pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206KRX7R9BB822
Order 'cap 8200pf 50v ceramic x7r 1206 - CC1206KRX7R9BB822' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1211-6-ND.
8200pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C822K5RACTU
Order 'cap 8200pf 50v ceramic x7r 0402 - C0402C822K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3075-1-ND.
8200pF Ceramic Capacitor Kemet 0402 (1005 metric) 50V C0402C822K5RACTU
Order 'cap 8200pf 50v ceramic x7r 0402 - C0402C822K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3075-2-ND.
8200pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C822K5RACTU
Order 'cap 8200pf 50v ceramic x7r 0402 - C0402C822K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3075-6-ND.
8200pF Ceramic Capacitor Yageo 0805 (2012 metric) 50V 08052R822K9B22D
Order 'cap 8200pf 50v ceramic x7r 0805 - 08052R822K9B22D' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 08052R822K9B22D-ND.
8200pF Ceramic Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 50V ECJ-1VB1H822K
Order 'cap 8200pf 50v ceramic x7r 0603 - ECJ-1VB1H822K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1783CT-ND.
8200pF Ceramic Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 50V ECJ-1VB1H822K
Order 'cap 8200pf 50v ceramic x7r 0603 - ECJ-1VB1H822K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1783DKR-ND.
8200pF Ceramic Capacitor Panasonic - ECG 0603 (1608 metric) 50V ECJ-1VB1H822K
Order 'cap 8200pf 50v ceramic x7r 0603 - ECJ-1VB1H822K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1783TR-ND.
1000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 1206 - C1206C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1221-1-ND.
1000pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 1206 - C1206C102K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1221-2-ND.
Options for 8200pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C822K5RACTU
Send this link via E-Mail
Help With This Screen
