CAP 6800PF 50V CERAMIC X7R 1206 - C1206C682K5RACTU - Capacitors
| Digi-Key Part Number | 399-1232-1-ND |
10 100 500 1000 |
.33000 .19500 .11250 .07800 |
Extended Price
3.30 19.50 56.25 78.00 |
| Manufacturer Part Number | C1206C682K5RACTU | |||
| Description | CAP 6800PF 50V CERAMIC X7R 1206 | |||
| Quantity Available | 1730 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C682K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C682K5RACTU C1206C682K5RACTU 399 1232 1 ND 39912321ND 399-1232-1 |
C1206C682K5RACTU Specification Sheet
CAP 6800PF 50V CERAMIC X7R 1206 - C1206C682K5RACTU (399-1232-1-ND) - Capacitors
Related parts Capacitors :CAP 6800PF 50V CERAMIC X7R 1206 - C1206C682K5RACTU
Order 'cap 6800pf 50v ceramic x7r 1206 - C1206C682K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1232-1-ND.
CAP 6800PF 50V CERAMIC X7R 1206 - C1206C682K5RACTU
Order 'cap 6800pf 50v ceramic x7r 1206 - C1206C682K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1232-6-ND.
CAP 6800PF 50V CERAMIC X7R 1206 - C1206C682K5RACTU
Order 'cap 6800pf 50v ceramic x7r 1206 - C1206C682K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1232-2-ND.
CAP 6800PF 50V CERAMIC X7R 0805 - C0805C682K5RACTU
Order 'cap 6800pf 50v ceramic x7r 0805 - C0805C682K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1157-1-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - C1206C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 1206 - C1206C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1221-1-ND.
CAP 1200PF 50V CERAMIC X7R 1206 - C1206C122K5RACTU
Order 'cap 1200pf 50v ceramic x7r 1206 - C1206C122K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1223-1-ND.
CAP 1500PF 50V CERAMIC X7R 1206 - C1206C152K5RACTU
Order 'cap 1500pf 50v ceramic x7r 1206 - C1206C152K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1224-1-ND.
CAP 1800PF 50V CERAMIC X7R 1206 - C1206C182K5RACTU
Order 'cap 1800pf 50v ceramic x7r 1206 - C1206C182K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1225-1-ND.
CAP 2200PF 50V CERAMIC X7R 1206 - C1206C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 1206 - C1206C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1226-1-ND.
CAP 2700PF 50V CERAMIC X7R 1206 - C1206C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 1206 - C1206C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1227-1-ND.
CAP 3300PF 50V CERAMIC X7R 1206 - C1206C332K5RACTU
Order 'cap 3300pf 50v ceramic x7r 1206 - C1206C332K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1228-1-ND.
CAP 3900PF 50V CERAMIC X7R 1206 - C1206C392K5RACTU
Order 'cap 3900pf 50v ceramic x7r 1206 - C1206C392K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1229-1-ND.
CAP 4700PF 50V CERAMIC X7R 1206 - C1206C472K5RACTU
Order 'cap 4700pf 50v ceramic x7r 1206 - C1206C472K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1230-1-ND.
CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU
Order 'cap 5600pf 50v ceramic x7r 1206 - C1206C562K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1231-1-ND.
CAP 8200PF 50V CERAMIC X7R 1206 - C1206C822K5RACTU
Order 'cap 8200pf 50v ceramic x7r 1206 - C1206C822K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1233-1-ND.
Send this link via E-Mail
Help With This Screen