Keywords:





CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU - Capacitors

Digi-Key Part Number 399-1231-2-ND
Price Break
4000
12000
24000
Unit Price
.05400
.04200
.04000
Extended Price
216.00
504.00
960.00
Manufacturer Part NumberC1206C562K5RACTU
DescriptionCAP 5600PF 50V CERAMIC X7R 1206
Quantity Available 4000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1206C562K5RACTU
VendorKemet
CategoryCapacitors
Capacitance5600pF
Voltage - Rated 50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1206C562K5RACTU
C1206C562K5RACTU
399 1231 2 ND
39912312ND
399-1231-2

C1206C562K5RACTU Specification Sheet

Image of CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU

CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU (399-1231-2-ND) - Capacitors

Related parts Capacitors :
CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 1206 - C1206C562K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1231-1-ND.
CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 1206 - C1206C562K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1231-2-ND.
CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 1206 - C1206C562K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1231-6-ND.
CAP 5600PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB562
 Order 'cap 5600pf 50v ceramic x7r 1206 - CC1206KRX7R9BB562' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1208-1-ND.
CAP 5600PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB562
 Order 'cap 5600pf 50v ceramic x7r 1206 - CC1206KRX7R9BB562' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1208-2-ND.
CAP 5600PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB562
 Order 'cap 5600pf 50v ceramic x7r 1206 - CC1206KRX7R9BB562' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1208-6-ND.
CAP 5600PF 50V CERAMIC X7R 0805 - C0805C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 0805 - C0805C562K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1156-1-ND.
CAP 5600PF 50V CERAMIC X7R 0805 - C0805C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 0805 - C0805C562K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1156-2-ND.
CAP 5600PF 50V CERAMIC X7R 0402 - C0402C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 0402 - C0402C562K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3073-1-ND.
CAP 5600PF 50V CERAMIC X7R 0402 - C0402C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 0402 - C0402C562K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3073-2-ND.
CAP 5600PF 50V CERAMIC X7R 0402 - C0402C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 0402 - C0402C562K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3073-6-ND.
CAP 5600PF 50V CERAMIC X7R 0805 - C0805C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 0805 - C0805C562K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1156-6-ND.
CAP 5600PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB562
 Order 'cap 5600pf 50v ceramic x7r 0805 - CC0805KRX7R9BB562' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1134-1-ND.
CAP 5600PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB562
 Order 'cap 5600pf 50v ceramic x7r 0805 - CC0805KRX7R9BB562' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1134-2-ND.
CAP 5600PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB562
 Order 'cap 5600pf 50v ceramic x7r 0805 - CC0805KRX7R9BB562' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1134-6-ND.

Send this link via E-Mail
Help With This Screen

CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU Next: CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU
CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU