Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU - Capacitors

Digi-Key Part Number 399-1231-1-ND
Price Break
10
100
500
1000
Unit Price
.33000
.19500
.11250
.07800
Extended Price
3.30
19.50
56.25
78.00
Manufacturer Part NumberC1206C562K5RACTU
DescriptionCAP 5600PF 50V CERAMIC X7R 1206
Quantity Available 4320
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1206C562K5RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance5600pF
Voltage - Rated50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1206C562K5RACTU
C1206C562K5RACTU
399 1231 1 ND
39912311ND
399-1231-1

C1206C562K5RACTU Specification Sheet

Image of CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU

CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU (399-1231-1-ND) - Capacitors

Related parts Capacitors :
CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 1206 - C1206C562K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1231-1-ND.
CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 1206 - C1206C562K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1231-6-ND.
CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 1206 - C1206C562K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1231-2-ND.
CAP 5600PF 50V CERAMIC X7R 0805 - C0805C562K5RACTU
 Order 'cap 5600pf 50v ceramic x7r 0805 - C0805C562K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1156-1-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - C1206C102K5RACTU
 Order 'cap 1000pf 50v ceramic x7r 1206 - C1206C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1221-1-ND.
CAP 1200PF 50V CERAMIC X7R 1206 - C1206C122K5RACTU
 Order 'cap 1200pf 50v ceramic x7r 1206 - C1206C122K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1223-1-ND.
CAP 1500PF 50V CERAMIC X7R 1206 - C1206C152K5RACTU
 Order 'cap 1500pf 50v ceramic x7r 1206 - C1206C152K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1224-1-ND.
CAP 1800PF 50V CERAMIC X7R 1206 - C1206C182K5RACTU
 Order 'cap 1800pf 50v ceramic x7r 1206 - C1206C182K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1225-1-ND.
CAP 2200PF 50V CERAMIC X7R 1206 - C1206C222K5RACTU
 Order 'cap 2200pf 50v ceramic x7r 1206 - C1206C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1226-1-ND.
CAP 2700PF 50V CERAMIC X7R 1206 - C1206C272K5RACTU
 Order 'cap 2700pf 50v ceramic x7r 1206 - C1206C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1227-1-ND.
CAP 3300PF 50V CERAMIC X7R 1206 - C1206C332K5RACTU
 Order 'cap 3300pf 50v ceramic x7r 1206 - C1206C332K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1228-1-ND.
CAP 3900PF 50V CERAMIC X7R 1206 - C1206C392K5RACTU
 Order 'cap 3900pf 50v ceramic x7r 1206 - C1206C392K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1229-1-ND.
CAP 4700PF 50V CERAMIC X7R 1206 - C1206C472K5RACTU
 Order 'cap 4700pf 50v ceramic x7r 1206 - C1206C472K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1230-1-ND.
CAP 6800PF 50V CERAMIC X7R 1206 - C1206C682K5RACTU
 Order 'cap 6800pf 50v ceramic x7r 1206 - C1206C682K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1232-1-ND.
CAP 8200PF 50V CERAMIC X7R 1206 - C1206C822K5RACTU
 Order 'cap 8200pf 50v ceramic x7r 1206 - C1206C822K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1233-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 5600PF 50V CERAMIC X7R 0805 - VJ0805Y562KXACW1BC Next: CAP 5600PF 50V CERAMIC X7R 1206 - C1206C562K5RACTU