IC CTRLR RF PWR MULTIBAND 10MSOP - LTC4402-2EMS - RF and RFID
| Digi-Key Part Number | LTC4402-2EMS-ND |
700 |
2.21000 |
Extended Price
1547.00 |
| Manufacturer Part Number | LTC4402-2EMS | |||
| Description | IC CTRLR RF PWR MULTIBAND 10MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC4402-2EMS |
| Vendor | Linear Technology |
| Category | RF and RFID |
| RF Type | Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Frequency | 300MHz ~ 2.4GHz |
| Features | Dual Output |
| Packaging | Tube |
| Drawing Number | 161; 05-08-1661; MS, MS10; 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4402 2EMS LTC44022EMS |
LTC4402-2EMS Specification Sheet
IC CTRLR RF PWR MULTIBAND 10MSOP - LTC4402-2EMS (LTC4402-2EMS-ND) - RF and RFID
Related parts RF and RFID :IC CTRLR RF PWR MULTIBAND 10MSOP - LTC4402-2EMS
Order 'ic ctrlr rf pwr multiband 10msop - LTC4402-2EMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4402-2EMS-ND.
IC CTRLR RF PWR MULTIBAND 10MSOP - LTC4402-2EMS#PBF
Order 'ic ctrlr rf pwr multiband 10msop - LTC4402-2EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4402-2EMS#PBF-ND.
IC CTRLR RF PWR MULTIBAND 10MSOP - LTC4402-2EMS#TR
Order 'ic ctrlr rf pwr multiband 10msop - LTC4402-2EMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4402-2EMS#TR-ND.
IC CTRLR RF PWR MULTIBAND 10MSOP - LTC4402-2EMS#TRPBF
Order 'ic ctrlr rf pwr multiband 10msop - LTC4402-2EMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4402-2EMS#TRPBF-ND.
IC CTRLR RF PWR MULTIBAND 10MSOP - LTC4403-2EMS
Order 'ic ctrlr rf pwr multiband 10msop - LTC4403-2EMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4403-2EMS-ND.
IC CTRLR RF PWR MULTIBAND 8MSOP - LTC4402-1EMS8
Order 'ic ctrlr rf pwr multiband 8msop - LTC4402-1EMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4402-1EMS8-ND.
IC CTRLR RF PWR MULTIBAND 8MSOP - LTC4402-1EMS8#PBF
Order 'ic ctrlr rf pwr multiband 8msop - LTC4402-1EMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4402-1EMS8#PBF-ND.
IC CTRLR RF PWR MULTIBAND 8MSOP - LTC4402-1EMS8#TR
Order 'ic ctrlr rf pwr multiband 8msop - LTC4402-1EMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4402-1EMS8#TR-ND.
IC CTRLR RF PWR MULTIBAND 8MSOP - LTC4402-1EMS8#TRPBF
Order 'ic ctrlr rf pwr multiband 8msop - LTC4402-1EMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4402-1EMS8#TRPBF-ND.
IC CTRLR RF PWR MULTIBAND 10MSOP - LTC4403-2EMS#PBF
Order 'ic ctrlr rf pwr multiband 10msop - LTC4403-2EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4403-2EMS#PBF-ND.
IC CTRLR RF PWR MULTIBAND 10MSOP - LTC4403-2EMS#TR
Order 'ic ctrlr rf pwr multiband 10msop - LTC4403-2EMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4403-2EMS#TR-ND.
IC CTRLR RF PWR MULTIBAND 10MSOP - LTC4403-2EMS#TRPBF
Order 'ic ctrlr rf pwr multiband 10msop - LTC4403-2EMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4403-2EMS#TRPBF-ND.
IC CTRLR RF POWER DUAL 10MSOP - LTC1757A-2EMS
Order 'ic ctrlr rf power dual 10msop - LTC1757A-2EMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1757A-2EMS-ND.
IC CTRLR RF PWR MULTIBAND 8-MSOP - LTC4403-1EMS8
Order 'ic ctrlr rf pwr multiband 8-msop - LTC4403-1EMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4403-1EMS8-ND.
IC CTRLR RF PWR MULTIBAND 8-MSOP - LTC4403-1EMS8#PBF
Order 'ic ctrlr rf pwr multiband 8-msop - LTC4403-1EMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4403-1EMS8#PBF-ND.
Send this link via E-Mail
Help With This Screen
