IC MOD/DEMOD DOUBLE-BAL 8-SSOP - NJM2594V-TE1 - ICs, Modules, Accessories for RF, RFID
| Digi-Key Part Number | NJM2594V-TE1CT-ND |
1 25 100 |
2.94000 2.45000 1.96000 |
Extended Price
2.94 61.25 196.00 |
| Manufacturer Part Number | NJM2594V-TE1 | |||
| Description | IC MOD/DEMOD DOUBLE-BAL 8-SSOP | |||
| Quantity Available | 1002 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NJM2594V-TE1 |
| Vendor | NJR/JRC Corporation |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SSOP |
| Typical RF Application | General Purpose |
| Frequency | 200.000 MHz [Max] |
| Modulation Type | FM |
| Modulation Type | PM |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 9.00 V [Max] |
| Supply Current | 11.000 mA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Length | 3.500 mm [Typ] |
| Width | 4.400 mm [Typ] |
| Thickness | 1.1500 mm [Typ] |
| Power Dissipation | 250.000 mW [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJM2594V TE1 NJM2594VTE1 NJM2594V TE1CT ND NJM2594VTE1CTND NJM2594V-TE1CT |
NJM2594V-TE1 Specification Sheet
IC MOD/DEMOD DOUBLE-BAL 8-SSOP - NJM2594V-TE1 (NJM2594V-TE1CT-ND) - ICs, Modules, Accessories for RF, RFID
Related parts ICs, Modules, Accessories for RF, RFID:IC MOD/DEMOD DOUBLE-BAL 8-SSOP - NJM2594V-TE1
Order 'ic mod/demod double-bal 8-ssop - NJM2594V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2594V-TE1CT-ND.
IC MOD/DEMOD DOUBLE-BAL 8-SSOP - NJM2594V-TE1
Order 'ic mod/demod double-bal 8-ssop - NJM2594V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2594V-TE1DKR-ND.
IC MOD/DEMOD DOUBLE-BAL 8-SSOP - NJM2594V-TE1#
Order 'ic mod/demod double-bal 8-ssop - NJM2594V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2594V-TE1#-ND.
IC MOD/DEMOD DOUBLE-BAL 8-SSOP - NJM2594V-TE1
Order 'ic mod/demod double-bal 8-ssop - NJM2594V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2594V-TE1TR-ND.
IC MOD/DEMOD DOUBLE-BAL 14-DIP - NJM1496D
Order 'ic mod/demod double-bal 14-dip - NJM1496D' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM1496D-ND.
IC MOD/DEMOD DOUBLE-BAL 14-DIP - NJM1496D#
Order 'ic mod/demod double-bal 14-dip - NJM1496D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM1496D#-ND.
IC MOD/DEMOD DOUBLE-BAL 14-DMP - NJM1496M
Order 'ic mod/demod double-bal 14-dmp - NJM1496M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM1496M-ND.
IC MOD/DEMOD DOUBLE-BAL 14-DMP - NJM1496M#
Order 'ic mod/demod double-bal 14-dmp - NJM1496M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM1496M#-ND.
IC MIXER/OSC DOUBLE-BAL 8-DIP - SA612AN
Order 'ic mixer/osc double-bal 8-dip - SA612AN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1103-5-ND.
IC MIXER/OSC DOUBLE-BAL 8-SOIC - SA602AD/01-T
Order 'ic mixer/osc double-bal 8-soic - SA602AD/01-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1200-1-ND.
IC MIXER/OSC DOUBLE-BAL 8-SOIC - SA602AD/01-T
Order 'ic mixer/osc double-bal 8-soic - SA602AD/01-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1200-2-ND.
IC MIXER/OSC DOUBLE-BAL 8-DIP - SA602AN/01
Order 'ic mixer/osc double-bal 8-dip - SA602AN/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1201-5-ND.
IC MIXER/OSC DOUBLE-BAL 8-SOIC - SA612AD/01
Order 'ic mixer/osc double-bal 8-soic - SA612AD/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1204-5-ND.
IC MIXER/OSC DOUBLE-BAL 8-DIP - SA612AN/01
Order 'ic mixer/osc double-bal 8-dip - SA612AN/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2089-5-ND.
IC MIXER/OSC DOUBLE-BAL 8-SOIC - SA602AD
Order 'ic mixer/osc double-bal 8-soic - SA602AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SA602AD-ND.
Send this link via E-Mail
Help With This Screen