IC MOD/DEMOD DOUBLE-BAL 14-DMP - NJM1496M# - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | NJM1496M#-ND |
2000 |
1.12000 |
Extended Price
2240.00 |
| Manufacturer Part Number | NJM1496M# | |||
| Description | IC MOD/DEMOD DOUBLE-BAL 14-DMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM1496M# |
| Vendor | NJR |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | General Purpose |
| Package / Case | 14-DMP |
| Series | NJM1496 |
| Frequency | 50MHz |
| Features | Modulation or Demodulation |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM1496M# NJM1496M# |
NJM1496M# Specification Sheet
IC MOD/DEMOD DOUBLE-BAL 14-DMP - NJM1496M# (NJM1496M#-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID :IC MOD/DEMOD DOUBLE-BAL 14-DMP - NJM1496M
Order 'ic mod/demod double-bal 14-dmp - NJM1496M' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM1496M-ND.
IC MOD/DEMOD DOUBLE-BAL 14-DMP - NJM1496M#
Order 'ic mod/demod double-bal 14-dmp - NJM1496M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM1496M#-ND.
IC MOD/DEMOD DOUBLE-BAL 14-DIP - NJM1496D
Order 'ic mod/demod double-bal 14-dip - NJM1496D' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM1496D-ND.
IC MOD/DEMOD DOUBLE-BAL 14-DIP - NJM1496D#
Order 'ic mod/demod double-bal 14-dip - NJM1496D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM1496D#-ND.
IC MOD/DEMOD DOUBLE-BAL 8-SSOP - NJM2594V-TE1
Order 'ic mod/demod double-bal 8-ssop - NJM2594V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2594V-TE1CT-ND.
IC MOD/DEMOD DOUBLE-BAL 8-SSOP - NJM2594V-TE1
Order 'ic mod/demod double-bal 8-ssop - NJM2594V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2594V-TE1DKR-ND.
IC MOD/DEMOD DOUBLE-BAL 8-SSOP - NJM2594V-TE1#
Order 'ic mod/demod double-bal 8-ssop - NJM2594V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2594V-TE1#-ND.
IC MOD/DEMOD DOUBLE-BAL 8-SSOP - NJM2594V-TE1
Order 'ic mod/demod double-bal 8-ssop - NJM2594V-TE1' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2594V-TE1TR-ND.
IC RF MOD FOR VHF BAND 14-DMP - NJM2536AM#
Order 'ic rf mod for vhf band 14-dmp - NJM2536AM#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2536AM#-ND.
IC RF MOD FOR VHF BAND 14-DMP - NJM2536AM
Order 'ic rf mod for vhf band 14-dmp - NJM2536AM' online from Digi-Key. Manufactured by NJR/JRC Corporation. Digi-Key part number NJM2536AM-ND.
IC OPAMP QUAD SNGL-SUPPLY 14-DMP - NJM12901M
Order 'ic opamp quad sngl-supply 14-dmp - NJM12901M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM12901M-ND.
IC COMP QUAD SNGL-SUPPLY 14-DMP - NJM12901M#
Order 'ic comp quad sngl-supply 14-dmp - NJM12901M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM12901M#-ND.
IC OPAMP J-FET QUAD 14-DMP - NJM074M#
Order 'ic opamp j-fet quad 14-dmp - NJM074M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM074M#-ND.
IC OPAMP J-FET QUAD 14-DMP - NJM074M
Order 'ic opamp j-fet quad 14-dmp - NJM074M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM074M-ND.
IC OPAMP QUAD SNGL-SUPPLY 14-DMP - NJM12902M#
Order 'ic opamp quad sngl-supply 14-dmp - NJM12902M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM12902M#-ND.
Send this link via E-Mail
Help With This Screen