IC QUADRATURE MODULATOR 16-QFN - LT5528EUF#TRPBF - RF and RFID
| Digi-Key Part Number | LT5528EUF#TRPBF-ND |
2500 |
5.89000 |
Extended Price
14725.00 |
| Manufacturer Part Number | LT5528EUF#TRPBF | |||
| Description | IC QUADRATURE MODULATOR 16-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT5528EUF#TRPBF |
| Vendor | Linear Technology |
| Category | RF and RFID |
| Test Frequency | 2GHz |
| Function | Modulator |
| P1db | 7.9dBm |
| Current - Supply | 145mA |
| Voltage - Supply | 4.5 V ~ 5.25 V |
| RF Frequency | 1.5GHz ~ 2.4GHz |
| LO Frequency | 1.3GHz ~ 2.7GHz |
| Package / Case | 16-QFN |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 161; 05-08-1692; UF; 16 |
| Output Power | -2.1dBm |
| Noise Floor | -159.3dBm/Hz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT5528EUF#TRPBF LT5528EUF#TRPBF |
LT5528EUF#TRPBF Specification Sheet
IC QUADRATURE MODULATOR 16-QFN - LT5528EUF#TRPBF (LT5528EUF#TRPBF-ND) - RF and RFID
Related parts RF and RFID :IC QUADRATURE MODULATOR 16-QFN - LT5528EUF#TRPBF
Order 'ic quadrature modulator 16-qfn - LT5528EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5528EUF#TRPBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5571EUF#PBF
Order 'ic direct quadrature mod 16-qfn - LT5571EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5571EUF#PBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5518EUF#PBF
Order 'ic direct quadrature mod 16-qfn - LT5518EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5518EUF#PBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5518EUF#TRPBF
Order 'ic direct quadrature mod 16-qfn - LT5518EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5518EUF#TRPBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5558EUF#PBF
Order 'ic direct quadrature mod 16-qfn - LT5558EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5558EUF#PBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5558EUF#TRPBF
Order 'ic direct quadrature mod 16-qfn - LT5558EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5558EUF#TRPBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5568EUF#PBF
Order 'ic direct quadrature mod 16-qfn - LT5568EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5568EUF#PBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5568EUF#TRPBF
Order 'ic direct quadrature mod 16-qfn - LT5568EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5568EUF#TRPBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5571EUF#TRPBF
Order 'ic direct quadrature mod 16-qfn - LT5571EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5571EUF#TRPBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5572EUF#PBF
Order 'ic direct quadrature mod 16-qfn - LT5572EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5572EUF#PBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5572EUF#TRPBF
Order 'ic direct quadrature mod 16-qfn - LT5572EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5572EUF#TRPBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5568-2EUF#PBF
Order 'ic direct quadrature mod 16-qfn - LT5568-2EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5568-2EUF#PBF-ND.
IC DIRECT QUADRATURE MOD 16-QFN - LT5568-2EUF#TRPBF
Order 'ic direct quadrature mod 16-qfn - LT5568-2EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5568-2EUF#TRPBF-ND.
IC QUADRATURE MODULATOR 16-VQFN - TRF3701IRHC
Order 'ic quadrature modulator 16-vqfn - TRF3701IRHC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17198-ND.
IC QUADRATURE MODULATOR 16-VQFN - TRF3702IRHC
Order 'ic quadrature modulator 16-vqfn - TRF3702IRHC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17350-ND.
Send this link via E-Mail
Help With This Screen
