IC QUADRATURE DEMOD 28-TSSOP TR - AD8347ARUZ-REEL7 - ICs, Modules, Accessories for RF, RFID
| Digi-Key Part Number | AD8347ARUZ-REEL7-ND |
1000 |
7.81755 |
Extended Price
7817.55 |
| Manufacturer Part Number | AD8347ARUZ-REEL7 | |||
| Description | IC QUADRATURE DEMOD 28-TSSOP TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8347ARUZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-TSSOP |
| Typical RF Application | WLL |
| Frequency | 800.000 MHz [Min] |
| Frequency | 2.700 GHz [Max] |
| Modulation Type | QAM |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 64.000 mA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Type | Demodulator |
| Packaging | Tape & Reel, 7" |
| Length | 9.600 mm [Min] |
| Length | 9.800 mm [Max] |
| Width | 4.300 mm [Min] |
| Width | 4.500 mm [Max] |
| Thickness | 1.1000 mm [Max] |
| Power Dissipation | 500.000 mW [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8347ARUZ REEL7 AD8347ARUZREEL7 |
AD8347ARUZ-REEL7 Specification Sheet
IC QUADRATURE DEMOD 28-TSSOP TR - AD8347ARUZ-REEL7 (AD8347ARUZ-REEL7-ND) - ICs, Modules, Accessories for RF, RFID
Related parts ICs, Modules, Accessories for RF, RFID:IC QUADRATURE DEMOD 28-TSSOP TR - AD8347ARUZ-REEL7
Order 'ic quadrature demod 28-tssop tr - AD8347ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8347ARUZ-REEL7-ND.
IC QUADRATURE DEMOD 28-TSSOP TR - AD8348ARUZ-REEL7
Order 'ic quadrature demod 28-tssop tr - AD8348ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8348ARUZ-REEL7-ND.
IC QUADRATURE DEMOD 28-TSSOP - AD8347ARU-REEL7
Order 'ic quadrature demod 28-tssop - AD8347ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8347ARU-REEL7-ND.
IC QUADRATURE DEMOD 28-TSSOP - AD8347ARUZ
Order 'ic quadrature demod 28-tssop - AD8347ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8347ARUZ-ND.
IC QUADRATURE DEMOD 28-TSSOP - AD8347ARU
Order 'ic quadrature demod 28-tssop - AD8347ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8347ARU-ND.
IC QUADRATURE DEMOD 28-TSSOP - AD8347ARU-REEL
Order 'ic quadrature demod 28-tssop - AD8347ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8347ARU-REEL-ND.
IC QUADRATURE DEMOD 28-TSSOP - AD8348ARUZ
Order 'ic quadrature demod 28-tssop - AD8348ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8348ARUZ-ND.
IC DAC 16BIT PAR IN 28-TSSOP TR - AD5546BRU-REEL7
Order 'ic dac 16bit par in 28-tssop tr - AD5546BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5546BRU-REEL7-ND.
IC ADC 12BIT 16CH 28-TSSOP T/R - AD7490BRU-REEL7
Order 'ic adc 12bit 16ch 28-tssop t/r - AD7490BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7490BRU-REEL7-ND.
IC ADC 24BIT R-R 8/10CH 28-TSSOP - AD7718BRU-REEL7
Order 'ic adc 24bit r-r 8/10ch 28-tssop - AD7718BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7718BRU-REEL7-ND.
IC ADC 16BIT 24BIT DUAL 28-TSSOP - AD7719BRU-REEL7
Order 'ic adc 16bit 24bit dual 28-tssop - AD7719BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7719BRU-REEL7-ND.
IC DAC 8BIT DUAL R-R 16-TSSOP TR - AD5303ARU-REEL7
Order 'ic dac 8bit dual r-r 16-tssop tr - AD5303ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5303ARU-REEL7-ND.
IC DAC 8BIT 100MSPS 28-TSSOP TR - AD9708ARUZRL7
Order 'ic dac 8bit 100msps 28-tssop tr - AD9708ARUZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9708ARUZRL7-ND.
IC ADC 16BIT 24BIT DUAL 28-TSSOP - AD7719BRU-REEL
Order 'ic adc 16bit 24bit dual 28-tssop - AD7719BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7719BRU-REEL-ND.
IC ADC BRDGE TRANSDCR 24SOIC TR - AD7730BRZ-REEL7
Order 'ic adc brdge transdcr 24soic tr - AD7730BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7730BRZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen