IC QUADRATURE MOD .8GHZ 16-TSSOP - AD8346ARUZ-RL7 - ICs, Modules, Accessories for RF, RFID
| Digi-Key Part Number | AD8346ARUZ-RL7-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AD8346ARUZ-RL7 | |||
| Description | IC QUADRATURE MOD .8GHZ 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8346ARUZ-RL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-TSSOP |
| Typical RF Application | PCS |
| Typical RF Application | ISM |
| Typical RF Application | WLL |
| Frequency | 800.000 MHz [Min] |
| Frequency | 2.500 GHz [Max] |
| Modulation Type | QPSK |
| Modulation Type | GMSK |
| Modulation Type | QAM |
| Modulation Type | SSB |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 45.000 mA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Type | Modulator |
| Packaging | Tape & Reel, 7" |
| Length | 4.900 mm [Min] |
| Length | 5.100 mm [Max] |
| Width | 4.300 mm [Min] |
| Width | 4.500 mm [Max] |
| Thickness | 1.1000 mm [Max] |
| Power Dissipation | 500.000 mW [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8346ARUZ RL7 AD8346ARUZRL7 |
AD8346ARUZ-RL7 Specification Sheet
IC QUADRATURE MOD .8GHZ 16-TSSOP - AD8346ARUZ-RL7 (AD8346ARUZ-RL7-ND) - ICs, Modules, Accessories for RF, RFID
Related parts ICs, Modules, Accessories for RF, RFID:IC QUADRATURE MOD .8GHZ 16-TSSOP - AD8346ARUZ-RL7
Order 'ic quadrature mod .8ghz 16-tssop - AD8346ARUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8346ARUZ-RL7-ND.
IC QUADRATURE MOD .8GHZ 16-TSSOP - AD8346ARUZ
Order 'ic quadrature mod .8ghz 16-tssop - AD8346ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8346ARUZ-ND.
IC QUADRATURE MOD .8GHZ 16-TSSOP - AD8346ARUZ-REEL7
Order 'ic quadrature mod .8ghz 16-tssop - AD8346ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8346ARUZ-REEL7-ND.
IC QUADRATURE MOD .8GHZ 16-TSSOP - AD8346ARU
Order 'ic quadrature mod .8ghz 16-tssop - AD8346ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8346ARU-ND.
IC QUADRATURE MOD .8GHZ 16-TSSOP - AD8346ARU-REEL7
Order 'ic quadrature mod .8ghz 16-tssop - AD8346ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8346ARU-REEL7-ND.
IC QUADRATURE MOD .8GHZ 16-TSSOP - AD8346ARU-REEL
Order 'ic quadrature mod .8ghz 16-tssop - AD8346ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8346ARU-REEL-ND.
IC ADC 16BIT 3CH 16-TSSOP T/R - AD7706BRU-REEL
Order 'ic adc 16bit 3ch 16-tssop t/r - AD7706BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7706BRU-REEL-ND.
IC ADC 24BIT 2CH 16-TSSOP T/R - AD7782BRU-REEL7
Order 'ic adc 24bit 2ch 16-tssop t/r - AD7782BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7782BRU-REEL7-ND.
IC ADC 10BIT PARALLEL 16-TSSOP - AD7813YRU-REEL7
Order 'ic adc 10bit parallel 16-tssop - AD7813YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YRU-REEL7-ND.
IC ADC 10BIT PARALLEL 16-TSSOP - AD7813YRU-REEL
Order 'ic adc 10bit parallel 16-tssop - AD7813YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YRU-REEL-ND.
IC DGTL POT 100K 16-TSSOP - AD5231BRUZ100-RL7
Order 'ic dgtl pot 100k 16-tssop - AD5231BRUZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5231BRUZ100-RL7-ND.
IC PLL FREQUENCY SYNTH 16-TSSOP - ADF4002BRUZ-RL7
Order 'ic pll frequency synth 16-tssop - ADF4002BRUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4002BRUZ-RL7-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4110BRUZ-RL7
Order 'ic pll freq synthesizer 16-tssop - ADF4110BRUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4110BRUZ-RL7-ND.
IC PLL FREQ SYNTHESIZER 16-TSSOP - ADF4111BRUZ-RL7
Order 'ic pll freq synthesizer 16-tssop - ADF4111BRUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4111BRUZ-RL7-ND.
IC ADC 16BIT 2CH 16-TSSOP - AD7705BRU
Order 'ic adc 16bit 2ch 16-tssop - AD7705BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7705BRU-ND.
Send this link via E-Mail
Help With This Screen