Texas Instruments (VA) 2.14GHz Rf Modulator TRF370333IRGET
IC QUADRATURE MODULATOR 24-QFN - TRF370333IRGET
| Digi-Key Part Number | 296-21288-1-ND |
1 25 100 |
17.71000 15.01520 13.86000 |
Extended Price
17.71 375.38 1386.00 |
| Manufacturer Part Number | TRF370333IRGET | |||
| Description | IC QUADRATURE MODULATOR 24-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRF370333IRGET |
| Vendor | Texas Instruments (VA) |
| Category | RF and RFID |
| Test Frequency | 2.14GHz |
| Function | Modulator |
| P1dB | 9.5dBm |
| Current - Supply | 235mA |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| RF Frequency | 400MHz ~ 4GHz |
| LO Frequency | 400MHz ~ 4GHz |
| Package / Case | 24-VQFN |
| Packaging | Cut Tape (CT) |
| Drawing Number | 296; 4204104-2; RGE; 24 |
| Output Power | -4.5dBm |
| Noise Floor | -163dBm/Hz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRF370333IRGET TRF370333IRGET 296 21288 1 ND 296212881ND 296-21288-1 |
TRF370333IRGET Specification Sheet
IC QUADRATURE MODULATOR 24-QFN - TRF370333IRGET (296-21288-1-ND)
Related parts Texas Instruments (VA) 2.14GHz Rf Modulator TRF370333IRGETTexas Instruments (VA) 2.14GHz Rf Modulator TRF370333IRGET
Order 'ic quadrature modulator 24-qfn - TRF370333IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21288-1-ND.
Texas Instruments (VA) 2.14GHz Rf Modulator TRF370333IRGET
Order 'ic quadrature modulator 24-qfn - TRF370333IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21288-6-ND.
Texas Instruments (VA) 2.14GHz Rf Modulator TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20731-1-ND.
Texas Instruments (VA) 2.14GHz Rf Modulator TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20731-6-ND.
Texas Instruments 2.14GHz Rf Modulator TRF370333IRGET
Order 'ic quadrature modulator 24-qfn - TRF370333IRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21288-2-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Cut Tape (CT) 3 V ~ 3.6 V CDCP1803RTHT
Order 'ic 1:3 lvpecl clk buffer 24-qfn - CDCP1803RTHT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17880-1-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Cut Tape (CT) 3 V ~ 3.6 V CDCM1804RTHT
Order 'ic buf clock dvr divider 24-qfn - CDCM1804RTHT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17928-1-ND.
Texas Instruments 2.14GHz Rf Modulator TRF370315IRGET
Order 'ic quadrature modulator 24-qfn - TRF370315IRGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20731-2-ND.
Texas Instruments (VA) Led Driver Integrated Circuit (ics) Backlight, White LED (I²C Interface) Cut Tape (CT) 230mA 3 V ~ 6 V TPS60251RTWT
Order 'ic led drivr white bcklgt 24-qfn - TPS60251RTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21894-1-ND.
Texas Instruments (VA) Led Driver Integrated Circuit (ics) Backlight, White LED (I²C Interface) Digi-Reel® 230mA 3 V ~ 6 V TPS60251RTWT
Order 'ic led drivr white bcklgt 24-qfn - TPS60251RTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21894-6-ND.
Texas Instruments (VA) Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Digi-Reel® 1.71 V ~ 3.6 V PCM1870RHFR
Order 'ic stereo audio adc lp 24-qfn - PCM1870RHFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21941-6-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Digi-Reel® 3 V ~ 3.6 V CDCM1804RTHT
Order 'ic buf clock dvr divider 24-qfn - CDCM1804RTHT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17928-6-ND.
Texas Instruments (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Buffer Digi-Reel® 3 V ~ 3.6 V CDCP1803RTHT
Order 'ic 1:3 lvpecl clk buffer 24-qfn - CDCP1803RTHT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17880-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 20A 4.5 ~ 18 V TPS40101RGER
Order 'ic sync buck ctrlr 24-qfn - TPS40101RGER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21271-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 3A 3 ~ 6 V TPS54377RHFT
Order 'ic sync buck pwm conv 24-qfn - TPS54377RHFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22632-6-ND.
Options for Texas Instruments (VA) 2.14GHz Rf Modulator TRF370333IRGET
Send this link via E-Mail
Help With This Screen
